Filter Your Search
1 - 2 of 2 results
|
1.5SMBJ30CA-H
Bourns Inc
|
$0.3685 | Yes | Active | 48.4 V | 1 µA | 35.05 V | SILICON | 33.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 30 V | 1 | AVALANCHE | PRSM-MIN | 36.8 V | 1.5 kW | 30 V | R-PDSO-C2 | IEC-61000-4-2, 4-4, 4-5; UL RECOGNIZED | DO-214AA | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | BOURNS INC | SMB, 2 PIN | not_compliant | Bourns | |||||
|
1.5SMBJ30CA
Bourns Inc
|
$0.5459 | Yes | Active | 48.4 V | 1 µA | 35.05 V | SILICON | 33.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 30 V | 1 | AVALANCHE | PRSM-MIN | 36.8 V | 1.5 kW | 30 V | R-PDSO-C2 | e3 | IEC-61000-4-2, 4-4, 4-5; UL RECOGNIZED | DO-214AA | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | BOURNS INC | SMB, 2 PIN | not_compliant | Bourns |