Filter Your Search
1 - 10 of 20 results
|
1.5SMC10CAHM3_A/I
Vishay Intertechnologies
|
Check for Price | Yes | Active | 6.5 W | SILICON | 9.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 8.55 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 10.5 V | 1.5 kW | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AB | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.10.00.50 | 2019-02-07 | |||||
|
1.5SMC10CAHE3TRTS
Fagor Electrónica
|
Check for Price | Yes | Active | SILICON | 9.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 8.55 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 10.5 V | 1.5 kW | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AB | 1 | 175 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | FAGOR ELECTRONICA S COOP | compliant | EAR99 | 8541.10.00.50 | SMC, 2 PIN | ||||||
|
1.5SMC10CAHM6
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 6.5 W | SILICON | 9.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 8.55 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 10.5 V | 1.5 kW | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AB | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | R-PDSO-C2 | |||||
|
1.5SMC10CAHM6G
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 6.5 W | SILICON | 9.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 8.55 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 10.5 V | 1.5 kW | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AB | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | not_compliant | EAR99 | 8541.10.00.50 | R-PDSO-C2 | |||||
|
1.5SMC10CAHE3TRTB
Fagor Electrónica
|
Check for Price | Yes | Active | SILICON | 9.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 8.55 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 10.5 V | 1.5 kW | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AB | 1 | 175 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | FAGOR ELECTRONICA S COOP | compliant | EAR99 | 8541.10.00.50 | SMC, 2 PIN | ||||||
|
1.5SMC10CAHR7
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 6.5 W | SILICON | 9.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 8.55 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 10.5 V | 1.5 kW | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AB | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | R-PDSO-C2 | |||||
|
1.5SMC10CAHR6
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 6.5 W | SILICON | 9.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 8.55 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 10.5 V | 1.5 kW | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AB | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | R-PDSO-C2 | |||||
|
1.5SMC10CAHM3_A/H
Vishay Intertechnologies
|
Check for Price | Yes | Active | 6.5 W | SILICON | 9.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 8.55 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 10.5 V | 1.5 kW | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AB | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.10.00.50 | 2019-02-07 | |||||
|
1.5SMC10CAHM3/H
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | TRANS VOLTAGE SUPPRESSOR DIODE | e3 | 1 | 260 | 30 | Matte Tin (Sn) | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||
|
1.5SMC10CAHE3_A/I
Vishay Intertechnologies
|
Check for Price | Yes | Active | 14.5 V | 6.5 W | 10 V | SILICON | 9.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 8.55 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 10.5 V | 1.5 kW | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AB | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | 8541.10.00.50 |