Filter Your Search
1 - 1 of 1 results
|
1.5SMC10CAHV7G
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 14.5 V | 20 µA | 6.5 W | 10 V | SILICON | 9.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 8.55 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 10.5 V | 1.5 kW | 8.55 V | R-PDSO-C2 | e3 | AEC-Q101; IEC-61249-2-21 | DO-214AB | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 |