Filter Your Search
1 - 2 of 2 results
|
1.5SMC12A_R1_00001
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | SILICON | 11.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 10.2 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE | 12.6 V | 1.5 kW | R-PDSO-C2 | e3 | IEC-61000-4-2 | DO-214AB | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | PANJIT INTERNATIONAL INC | SMC, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | ||||||||
|
1.5SMC12A_R1_10001
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | 16.7 V | 5 µA | 12 V | SILICON | 11.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 10.2 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE | 12.6 V | 1.5 kW | 10.2 V | R-PDSO-C2 | MIL-STD-750 | DO-214AB | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PAN JIT INTERNATIONAL INC | not_compliant | EAR99 | 8541.10.00.50 |