Filter Your Search
1 - 10 of 60 results
|
1.5SMC350A
Diotec Semiconductor AG
|
$0.2502 | Yes | Active | 5 W | SILICON | 332 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 300 V | 1 | AVALANCHE | 368 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e3 | 1 | 150 °C | -50 °C | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | DIOTEC SEMICONDUCTOR AG | ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | 2 | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||
|
1.5SMC350A
Littelfuse Inc
|
$0.4950 | No | Yes | Active | 482 V | 6.5 W | 350 V | SILICON | 332 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 300 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 368 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AB | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | LITTELFUSE INC | SMC, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.50 | DO-214AB | LITTELFUSE | |||||
|
1.5SMC350A-M3/57T
Vishay Intertechnologies
|
$0.6950 | Yes | Active | 6.5 W | SILICON | 333 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 300 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 368 V | 1.5 kW | R-PDSO-C2 | e3 | DO-214AB | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | unknown | Vishay | |||||||||||||||
|
1.5SMC350A
BrightKing Inc
|
Check for Price | Yes | Transferred | 482 V | 6.5 W | 350 V | SILICON | 332 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 300 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 368 V | 1.5 kW | R-PDSO-C2 | DO-214AB | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | BRIGHTKING INC | SMC, 2 PIN | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||
|
1.5SMC350A/57
Telefunken Microelectronics Gmbh
|
Check for Price | Transferred | TELEFUNKEN MICROELECTRONICS GMBH | unknown | |||||||||||||||||||||||||||||||||||||||||||||
|
1.5SMC350A
MDE Semiconductor Inc
|
Check for Price | Yes | Yes | Active | SILICON | 332 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 300 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 368 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AB | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | MDE SEMICONDUCTOR INC | 2 | unknown | EAR99 | 8541.10.00.50 | DO-214AB | |||||||||||||||
|
1.5SMC350A-AT/TR7
YAGEO Corporation
|
Check for Price | Active | 482 V | 1 µA | 6.5 W | 350 V | SILICON | 332 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 300 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 368 V | 1.5 kW | 300 V | R-PDSO-C2 | e3 | AEC-Q101; MIL-STD-750; UL CERTIFIED | DO-214AB | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | C BEND | DUAL | YAGEO CORP | compliant | EAR99 | 8541.10.00.50 | 2019-04-29 | |||||||||
|
1.5SMC350A/TR7
YAGEO Corporation
|
Check for Price | Active | 482 V | 1 µA | 6.5 W | 350 V | SILICON | 332 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 300 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 368 V | 1.5 kW | 300 V | R-PDSO-C2 | e3 | IEC-61000-4-2; MIL-STD-750; UL CERTIFIED | DO-214AB | 1 | 150 °C | -55 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | YAGEO CORP | compliant | EAR99 | 8541.10.00.50 | 2019-04-29 | |||||||||
|
1.5SMC350A-H
Bourns Inc
|
Check for Price | Yes | Active | 482 V | 350 V | SILICON | 332 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 300 V | 1 | AVALANCHE | 368 V | 1.5 kW | R-PDSO-C2 | e3 | IEC-61000-4-2, 4-4, 4-5 | DO-214AB | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | BOURNS INC | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.50 | Bourns | |||||||||||
|
1.5SMC350A-AT
Pulse Electronics Corporation
|
Check for Price | Yes | Active | 1 | 260 | 40 | PULSE ELECTRONICS CORP | unknown | EAR99 | 8541.10.00.50 |