Filter Your Search
1 - 1 of 1 results
|
1.5SMC51A-Q
Bourns Inc
|
Check for Price | Yes | Active | 3.5 V | 91.1 V | 1 µA | 51.05 V | SILICON | 48.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 43.6 V | 1 | AVALANCHE | PRSM-MIN | 53.6 V | 1.5 kW | 43.6 V | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AB | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | BOURNS INC | not_compliant | EAR99 | 8541.10.00.50 |