Filter Your Search
1 - 10 of 32 results
|
1.5SMC550A
Diotec Semiconductor AG
|
$0.2629 | Yes | Active | 5 W | SILICON | 522 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 495 V | 1 | AVALANCHE | 577 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e3 | 1 | 150 °C | -50 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | DIOTEC SEMICONDUCTOR AG | ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||||
![]() |
1.5SMC550A
Littelfuse Inc
|
$0.5330 | No | Yes | Active | 760 V | 6.5 W | 550 V | SILICON | 522.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 495 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 577.5 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AB | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | LITTELFUSE INC | SMC, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.50 | DO-214AB | LITTELFUSE | |||||
|
1.5SMC550A
Bourns Inc
|
$0.5332 | Yes | Active | SILICON | 522.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 495 V | 1 | AVALANCHE | 577.5 V | 1.5 kW | R-PDSO-C2 | e3 | IEC-61000-4-2, 4-4, 4-5 | DO-214AB | 1 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | BOURNS INC | SMC, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | Bourns | |||||||||||||
|
1.5SMC550A-AT
YAGEO Corporation
|
Check for Price | Active | 760 V | 1 µA | 6.5 W | 550 V | SILICON | 522.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 467 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 577.5 V | 1.5 kW | 467 V | R-PDSO-C2 | AEC-Q101; UL CERTIFIED | DO-214AB | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | YAGEO CORP | compliant | EAR99 | 8541.10.00.50 | 2018-11-21 | |||||||||||
|
1.5SMC550A-AT/13
YAGEO Corporation
|
Check for Price | Active | 760 V | 1 µA | 6.5 W | 550 V | SILICON | 522.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 467 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 577.5 V | 1.5 kW | 467 V | R-PDSO-C2 | AEC-Q101; UL CERTIFIED | DO-214AB | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | YAGEO CORP | compliant | EAR99 | 8541.10.00.50 | 2019-08-02 | |||||||||||
|
1.5SMC550A
BrightKing Inc
|
Check for Price | Yes | Transferred | 760 V | 6.5 W | 550 V | SILICON | 522.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 467 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 577.5 V | 1.5 kW | R-PDSO-C2 | DO-214AB | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | BRIGHTKING INC | SMC, 2 PIN | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||
|
1.5SMC550A
Cyg Wayon Circuit Protection Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 760 V | 1 µA | 6.5 W | 550 V | SILICON | 522.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 495 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 577.5 V | 1.5 kW | 495 V | R-PDSO-C2 | DO-214AB | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | WAYON ELECTRONICS CO LTD | SMC, 2 PIN | unknown | ||||||||||||||||
|
1.5SMC550A
Pulse Electronics Corporation
|
Check for Price | Yes | Active | 760 V | 6.5 W | 550 V | SILICON | 522.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 467 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 577.5 V | 1.5 kW | R-PDSO-C2 | DO-214AB | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PULSE ELECTRONICS CORP | SMC, 2 PIN | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||
|
1.5SMC550A
Alpha & Omega Semiconductor
|
Check for Price | Yes | Active | 760 V | 1 µA | 550 V | SILICON | 522.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 495 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 577.5 V | 1.5 kW | 495 V | R-PDSO-C2 | e3 | MIL-STD-750; UL RECOGNIZED | DO-214AB | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | ALPHA & OMEGA SEMICONDUCTOR LTD | compliant | ||||||||||||||
|
1.5SMC550A-AT
BrightKing Inc
|
Check for Price | Yes | Transferred | TRANS VOLTAGE SUPPRESSOR DIODE | 1 | 260 | 40 | BRIGHTKING INC | unknown | EAR99 | 8541.10.00.50 |