Parametric results for: 1.5SMC56CA under Transient Suppressors

Filter Your Search

1 - 10 of 97 results

|
-
-
-
-
-
-
Manufacturer Part Number: 15smc56ca
Select parts from the table below to compare.
Compare
Compare
1.5SMC56CA-E3/57T
Vishay Intertechnologies
$0.2320 Yes Active 77 V 6.5 W 56 V SILICON 53.2 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 47.8 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 58.8 V 1.5 kW Not Qualified R-PDSO-C2 e3 DO-214AB 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC not_compliant Vishay
1.5SMC56CA
Littelfuse Inc
$0.3304 No Yes Active 77 V 6.5 W 56 V SILICON 53.2 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 47.8 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 58.8 V 1.5 kW Not Qualified R-PDSO-C2 e3 UL RECOGNIZED DO-214AB 1 150 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL LITTELFUSE INC not_compliant DO-214AB R-PDSO-J2 2 EAR99 8541.10.00.50
1.5SMC56CAHM3_A/H
Vishay Intertechnologies
$0.3911 Yes Active 77 V 6.5 W 56 V SILICON 53.2 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 47.8 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 58.8 V 1.5 kW R-PDSO-C2 e3 AEC-Q101 DO-214AB 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC unknown EAR99 8541.10.00.50 2019-02-07
1.5SMC56CA-M3/57T
Vishay Intertechnologies
$0.4305 Yes Active 77 V 6.5 W 56 V SILICON 53.2 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 47.8 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 58.8 V 1.5 kW R-PDSO-C2 e3 DO-214AB 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL VISHAY INTERTECHNOLOGY INC not_compliant
1.5SMC56CA-H
Bourns Inc
Check for Price Yes Active 77 V 56 V SILICON 53.2 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 47.8 V 1 AVALANCHE 58.8 V 1.5 kW R-PDSO-C2 e3 IEC-61000-4-2, 4-4, 4-5 DO-214AB 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL BOURNS INC not_compliant R-PDSO-C2 EAR99 8541.10.00.50
1.5SMC56CA-M3/9AT
Vishay Semiconductors
Check for Price Active 77 V 6.5 W 56 V SILICON 53.2 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 47.8 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 58.8 V 1.5 kW R-PDSO-C2 e3 DO-214AB 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL VISHAY SEMICONDUCTORS unknown R-PDSO-C2 EAR99 8541.10.00.50
1.5SMC56CAHM3/H
Vishay Intertechnologies
Check for Price Yes Obsolete TRANS VOLTAGE SUPPRESSOR DIODE e3 1 260 30 Matte Tin (Sn) VISHAY INTERTECHNOLOGY INC unknown EAR99 8541.10.00.50
1.5SMC56CA
Concord Semiconductor Corp
Check for Price Transferred 77 V 56 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL YES 47.8 V CONCORD SEMICONDUCTOR CORP unknown EAR99 8541.10.00.50
1.5SMC56CA
Luguang Electronic Technology Co Ltd
Check for Price Active SMC SMC
1.5SMC56CATIN/LEAD
Central Semiconductor Corp
Check for Price No Active 77 V 5 µA 56 V SILICON 53.2 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 47.8 V 1 AVALANCHE 58.8 V 1.5 kW 47.8 V R-PDSO-C2 e0 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL CENTRAL SEMICONDUCTOR CORP not_compliant R-PDSO-C2 EAR99 8541.10.00.50 2018-04-26