Filter Your Search
1 - 10 of 119 results
|
1.5SMC62A-E3/57T
Vishay Intertechnologies
|
$0.3382 | Yes | Active | 85 V | 6.5 W | 62 V | SILICON | 58.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 53 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 65.1 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e3 | DO-214AB | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | not_compliant | Vishay | |||||||||||
|
1.5SMC62A
Bourns Inc
|
$0.3479 | Yes | Active | SILICON | 58.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 53 V | 1 | AVALANCHE | 65.1 V | 1.5 kW | R-PDSO-C2 | e3 | IEC-61000-4-2, 4-4, 4-5 | DO-214AB | 1 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | BOURNS INC | not_compliant | Bourns | SMC, 2 PIN | EAR99 | 8541.10.00.50 | ||||||||||||
|
1.5SMC62A
Littelfuse Inc
|
$0.3714 | No | Yes | Active | 85 V | 6.5 W | 62 V | SILICON | 58.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 53 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 65.1 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AB | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | LITTELFUSE INC | not_compliant | LITTELFUSE | SMC, 2 PIN | EAR99 | 8541.10.00.50 | DO-214AB | 2 | ||||
|
1.5SMC62A-E3/57T
Vishay Semiconductors
|
$0.3822 | Yes | Yes | Active | 85 V | 6.5 W | 62 V | SILICON | 58.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 53 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 65.1 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e3 | DO-214AB | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY SEMICONDUCTORS | unknown | Vishay | R-PDSO-C2 | EAR99 | 8541.10.00.50 | DO-214AB | 2 | |||||
|
1.5SMC62A-M3/57T
Vishay Intertechnologies
|
$0.4330 | Yes | Active | 6.5 W | SILICON | 58.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 53 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 65.1 V | 1.5 kW | R-PDSO-C2 | e3 | DO-214AB | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | not_compliant | |||||||||||||||
|
1.5SMC62AHE3_A/I
Vishay Intertechnologies
|
$0.4720 | Yes | Active | 85 V | 6.5 W | 62 V | SILICON | 58.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 53 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 65.1 V | 1.5 kW | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AB | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||
|
1.5SMC62A-E3/9AT
Vishay Intertechnologies
|
$0.4810 | Yes | Active | 85 V | 6.5 W | 62 V | SILICON | 58.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 53 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 65.1 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e3 | DO-214AB | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | not_compliant | Vishay | |||||||||||
|
SZ1.5SMC62AT3G
Littelfuse Inc
|
$0.5521 | Yes | Active | 750 mW | SILICON | 58.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 53 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE | 65.1 V | 1.5 kW | R-PDSO-C2 | AEC-Q101 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | LITTELFUSE INC | unknown | LITTELFUSE | R-PDSO-C2 | EAR99 | 8541.10.00.50 | ||||||||||||||
|
1.5SMC62A/57
Telefunken Microelectronics Gmbh
|
Check for Price | Transferred | TELEFUNKEN MICROELECTRONICS GMBH | unknown | ||||||||||||||||||||||||||||||||||||||||||||
|
1.5SMC62A
Cyg Wayon Circuit Protection Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 85 V | 1 µA | 6.5 W | 62 V | SILICON | 58.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 53 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 65.1 V | 1.5 kW | 53 V | R-PDSO-C2 | DO-214AB | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | WAYON ELECTRONICS CO LTD | unknown | SMC, 2 PIN |