Filter Your Search
1 - 10 of 102 results
|
1.5SMC62CA
Bourns Inc
|
$0.3879 | Yes | Active | SILICON | 58.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 53 V | 1 | AVALANCHE | 65.1 V | 1.5 kW | R-PDSO-C2 | e3 | IEC-61000-4-2, 4-4, 4-5 | DO-214AB | 1 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | BOURNS INC | SMC, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | Bourns | ||||||||||||||
|
1.5SMC62CA-E3/57T
Vishay Intertechnologies
|
$0.4024 | Yes | Active | 85 V | 6.5 W | 62 V | SILICON | 58.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 53 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 65.1 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e3 | DO-214AB | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | not_compliant | Vishay | |||||||||||||
|
1.5SMC62CA
Littelfuse Inc
|
$0.4074 | No | Yes | Active | 85 V | 6.5 W | 62 V | SILICON | 58.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 53 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 65.1 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AB | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | LITTELFUSE INC | SMC, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | LITTELFUSE | DO-214AB | 2 | ||||||
|
1.5SMC62CA-E3/57T
Vishay Semiconductors
|
$0.4416 | Yes | Yes | Active | 85 V | 6.5 W | 62 V | SILICON | 58.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 53 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 65.1 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e3 | DO-214AB | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY SEMICONDUCTORS | R-PDSO-C2 | unknown | EAR99 | 8541.10.00.50 | Vishay | DO-214AB | 2 | |||||||
|
1.5SMC62CAHM3_A/H
Vishay Intertechnologies
|
$0.8832 | Yes | Active | 6.5 W | SILICON | 58.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 53 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 65.1 V | 1.5 kW | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AB | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.10.00.50 | Vishay | 2019-02-07 | ||||||||||||
|
1.5SMC62CAM6
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 85 V | 6.5 W | 62 V | SILICON | 58.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 53 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 65.1 V | 1.5 kW | R-PDSO-C2 | e3 | DO-214AB | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||||
|
1.5SMC62CA
MERITEK Electronics Corporation
|
Check for Price | Yes | Yes | Active | 6.5 W | SILICON | 58.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 53 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 65.1 V | 1.5 kW | R-PDSO-C2 | UL RECOGNIZED | DO-214AB | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | MERITEK ELECTRONICS CORP | compliant | EAR99 | 8541.10.00.50 | DO-214AB | 2 | ||||||||||||||
|
1.5SMC62CA
Luguang Electronic Technology Co Ltd
|
Check for Price | Active | SMC | SMC | ||||||||||||||||||||||||||||||||||||||||||||||
|
1.5SMC62CA/51
Telefunken Microelectronics Gmbh
|
Check for Price | Transferred | TELEFUNKEN MICROELECTRONICS GMBH | unknown | ||||||||||||||||||||||||||||||||||||||||||||||
|
1.5SMC62CA-AT/TR13
YAGEO Corporation
|
Check for Price | Active | 85 V | 1 µA | 6.5 W | 62 V | SILICON | 58.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 53 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 65.1 V | 1.5 kW | 53 V | R-PDSO-C2 | e3 | AEC-Q101; MIL-STD-750; UL CERTIFIED | DO-214AB | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | C BEND | DUAL | YAGEO CORP | compliant | EAR99 | 8541.10.00.50 | 2019-04-29 |