Filter Your Search
1 - 2 of 2 results
|
1.5SMC91-AU_R2_000A1
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | SILICON | 81.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 73.7 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE | 100 V | 1.5 kW | R-PDSO-C2 | AEC-Q101; IEC-61000-4-2; TS 16949 | DO-214AB | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PAN JIT INTERNATIONAL INC | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.50 | ||
|
1.5SMC9.1-AU_R2_000A1
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | SILICON | 8.19 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 7.37 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE | 10 V | 1.5 kW | R-PDSO-C2 | AEC-Q101; IEC-61000-4-2; TS 16949 | DO-214AB | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PAN JIT INTERNATIONAL INC | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.50 |