Filter Your Search
1 - 1 of 1 results
|
1.5SMCJ190CA_R1_00001
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | 308 V | 226.1 V | SILICON | 209 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 190 V | 1 | AVALANCHE | 243.2 V | 1.5 kW | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AB | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | C BEND | DUAL | PANJIT INTERNATIONAL INC | not_compliant | EAR99 | 8541.10.00.50 |