Filter Your Search
1 - 10 of 33 results
|
1.5SMCJ200A-AU_R1_100A1
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | 324 V | 238 V | SILICON | 220 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 200 V | 1 | AVALANCHE | 256 V | 1.5 kW | R-PDSO-C2 | AEC-Q101; TS 16949; UL RECOGNIZED | DO-214AB | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PAN JIT INTERNATIONAL INC | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||
|
1.5SMCJ200A-AU_R1_000A1
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | 324 V | 238 V | SILICON | 220 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 200 V | 1 | AVALANCHE | 256 V | 1.5 kW | R-PDSO-C2 | AEC-Q101; IEC-61000-4-2; TS 16949; UL RECOGNIZED | DO-214AB | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PAN JIT INTERNATIONAL INC | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||
|
1.5SMCJ200A-AU-R1-10001
PanJit Semiconductor
|
Check for Price | Yes | Active | 324 V | 238 V | 220 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 200 V | 1 | AVALANCHE | 256 V | 1.5 kW | R-PDSO-C2 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PAN JIT INTERNATIONAL INC | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||
|
1.5SMCJ200-AU_R2_000A1
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | 358 V | 251 V | SILICON | 220 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 200 V | 1 | AVALANCHE | 282 V | 1.5 kW | R-PDSO-C2 | AEC-Q101; IEC-61000-4-2; TS 16949; UL RECOGNIZED | DO-214AB | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PAN JIT INTERNATIONAL INC | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||
|
1.5SMCJ200AS_R1_00001
PanJit Semiconductor
|
Check for Price | Yes | Active | 324 V | 1 µA | 6.5 W | 238 V | SILICON | 220 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 200 V | 1 | AVALANCHE | 256 V | 1.5 kW | 200 V | R-PDSO-C2 | e3 | IEC-61000-4-2; IEC-61249; MIL-STD-750 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | C BEND | DUAL | PANJIT INTERNATIONAL INC | SMC, 2 PIN | not_compliant | PANJIT | |||||||||||
|
1.5SMCJ200A
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | 324 V | 238 V | SILICON | 220 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 200 V | 1 | AVALANCHE | 256 V | 1.5 kW | Not Qualified | R-PDSO-C2 | UL RECOGNIZED | DO-214AB | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PAN JIT INTERNATIONAL INC | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.50 | PANJIT | DO-214AB | 2 | |||||||
|
1.5SMCJ200A_R1_00001
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | 324 V | 238 V | SILICON | 220 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 200 V | 1 | AVALANCHE | 256 V | 1.5 kW | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AB | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | C BEND | DUAL | PANJIT INTERNATIONAL INC | not_compliant | EAR99 | 8541.10.00.50 | PANJIT | |||||||||
|
1.5SMCJ200A-T1
Won-Top Electronics Co Ltd
|
Check for Price | No | No | Active | 324 V | 238 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | YES | 200 V | e0 | TIN LEAD | WON-TOP ELECTRONICS CO LTD | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||
|
1.5SMCJ200A
Promax-Johnton Electronic Corporation
|
Check for Price | No | No | Obsolete | SILICON | 220 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 200 V | 1 | AVALANCHE | 256 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e0 | DO-214AB | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | PROMAX-JOHNTON CORP | R-PDSO-C2 | unknown | EAR99 | 8541.10.00.50 | DO-214AB | 2 | |||||||||||||
|
1.5SMCJ200A-AU_R2_000A1
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | 324 V | 238 V | SILICON | 220 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 200 V | 1 | AVALANCHE | 256 V | 1.5 kW | R-PDSO-C2 | AEC-Q101; IEC-61000-4-2; TS 16949; UL RECOGNIZED | DO-214AB | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PAN JIT INTERNATIONAL INC | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.50 |