Filter Your Search
1 - 5 of 5 results
|
1.5SMCJ350CA
Hitano Enterprise Corp
|
Check for Price | Yes | Active | 567 V | 6.5 W | 411.5 V | SILICON | 391 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 350 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 432 V | 1.5 kW | R-PDSO-C2 | DO-214AB | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | HITANO ENTERPRISE CORP | R-PDSO-C2 | compliant | EAR99 | 8541.10.00.50 | |||||||||
|
1.5SMCJ350CAP
Micro Commercial Components
|
Check for Price | Yes | Yes | Active | MICRO COMMERCIAL COMPONENTS | SMCJ, 2 PIN | unknown | DO-214AB | 2 | |||||||||||||||||||||||||||||||||||
|
1.5SMCJ350CA-T3
Won-Top Electronics Co Ltd
|
Check for Price | Active | 6.5 W | SILICON | 391 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 350 V | 1 | AVALANCHE | 432 V | 1.5 kW | R-PDSO-C2 | DO-214AB | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | WON-TOP ELECTRONICS CO LTD | R-PDSO-C2 | compliant | EAR99 | 8541.10.00.50 | DO-214AB | 2 | |||||||||||||
|
1.5SMCJ350CA-T3-LF
Won-Top Electronics Co Ltd
|
Check for Price | Active | 6.5 W | SILICON | 391 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 350 V | 1 | AVALANCHE | 432 V | 1.5 kW | R-PDSO-C2 | e3 | DO-214AB | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | WON-TOP ELECTRONICS CO LTD | R-PDSO-C2 | compliant | EAR99 | 8541.10.00.50 | DO-214AB | 2 | ||||||||||
|
1.5SMCJ350CA
Micro Commercial Components
|
Check for Price | No | Obsolete | SILICON | 332 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 300 V | 1 | AVALANCHE | 368 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e0 | DO-214AB | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS | R-PDSO-C2 | compliant | EAR99 | 8541.10.00.50 | DO-214AB | 2 |