Filter Your Search
1 - 10 of 137 results
![]() |
1.5SMCJ7.5CA
Diotec Semiconductor AG
|
$0.1287 | Yes | Active | 12.9 V | 5 W | 8.8 V | SILICON | 8.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 7.5 V | 1 | AVALANCHE | 9.2 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e3 | DO-214AB | 1 | 150 °C | -50 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | DIOTEC SEMICONDUCTOR AG | DO-214AB | SMC, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.50 | ||||||||
|
1.5SMCJ75CA-AQ
Diotec Semiconductor AG
|
$0.2110 | Yes | Active | 121 V | 5 µA | 5 W | 87.9 V | SILICON | 83.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 75 V | 1 | AVALANCHE | 92.5 V | 1.5 kW | 75 V | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AB | 1 | 150 °C | -50 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | DIOTEC SEMICONDUCTOR AG | not_compliant | EAR99 | 8541.10.00.50 | 2018-09-27 | ||||||||
![]() |
1.5SMCJ75CA-T3
Won-Top Electronics Co Ltd
|
Check for Price | No | No | Active | 121 V | 6.5 W | 89.55 V | SILICON | 83.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 75 V | 1 | AVALANCHE | 92.1 V | 1.5 kW | R-PDSO-C2 | e0 | DO-214AB | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | WON-TOP ELECTRONICS CO LTD | DO-214AB | SMC, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.50 | |||||||||||
![]() |
1.5SMCJ75CAP
Micro Commercial Components
|
Check for Price | Yes | Yes | Active | MICRO COMMERCIAL COMPONENTS | DO-214AB | SMCJ, 2 PIN | 2 | unknown | |||||||||||||||||||||||||||||||||||||||
![]() |
1.5SMCJ75CA
Micro Commercial Components
|
Check for Price | No | Obsolete | SILICON | 71.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 64.1 V | 1 | AVALANCHE | 78.8 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e0 | DO-214AB | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | DO-214AB | SMCJ, 2 PIN | 2 | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||
|
1.5SMCJ75CAHE3TRTB
Fagor Electrónica
|
Check for Price | Yes | Active | 121 V | 87.7 V | SILICON | 83.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 75 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 92.1 V | 1.5 kW | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AB | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | FAGOR ELECTRONICA S COOP | SMC, 2 PIN | compliant | EAR99 | 8541.10.00.50 | ||||||||||
|
1.5SMCJ75CA-AU_R1_100A1
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | SILICON | 83.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 75 V | 1 | AVALANCHE | 95.8 V | 1.5 kW | R-PDSO-C2 | AEC-Q101; TS 16949; UL RECOGNIZED | DO-214AB | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PAN JIT INTERNATIONAL INC | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||||||
|
1.5SMCJ7.5CA-T1
Won-Top Electronics Co Ltd
|
Check for Price | No | No | Active | 12.9 V | 8.96 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | YES | 7.5 V | e0 | TIN LEAD | WON-TOP ELECTRONICS CO LTD | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||
|
1.5SMCJ7.5CA-AU-R1-00001
PanJit Semiconductor
|
Check for Price | Yes | Not Recommended | 12.9 V | 8.96 V | 8.33 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 7.5 V | 1 | AVALANCHE | 9.58 V | 1.5 kW | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PAN JIT INTERNATIONAL INC | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||
|
1.5SMCJ7.5CA-AU_R2_000A1
PanJit Semiconductor
|
Check for Price | Yes | Yes | Not Recommended | SILICON | 8.33 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 7.5 V | 1 | AVALANCHE | 9.58 V | 1.5 kW | R-PDSO-C2 | AEC-Q101; IEC-61000-4-2; TS 16949; UL RECOGNIZED | DO-214AB | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PAN JIT INTERNATIONAL INC | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.50 |