Parametric results for: 1.5SMCJ8.0A under Transient Suppressors

Filter Your Search

1 - 10 of 41 results

|
-
-
-
-
-
Manufacturer Part Number: 15smcj80a
Select parts from the table below to compare.
Compare
Compare
1.5SMCJ8.0A
Diotec Semiconductor AG
$0.1517 Yes Active 13.6 V 5 W 9.4 V SILICON 8.9 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 8 V 1 AVALANCHE 9.9 V 1.5 kW Not Qualified R-PDSO-C2 e3 DO-214AB 1 150 °C -50 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL DIOTEC SEMICONDUCTOR AG DO-214AB SMC, 2 PIN 2 not_compliant EAR99 8541.10.00.50
1.5SMCJ8.0A
World Products Inc
Check for Price No No Active 13.6 V 9.55 V SILICON 8.89 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 8 V 1 AVALANCHE 10.2 V 1.5 kW Not Qualified R-PDSO-C2 e0 UL RECOGNIZED DO-214AB 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL WORLD PRODUCTS INC DO-214AB PLASTIC PACKAGE-2 2 unknown EAR99 8541.10.00.50
1.5SMCJ8.0A-AU-R1-00001
PanJit Semiconductor
Check for Price Yes Not Recommended 13.6 V 9.56 V 8.89 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 8 V 1 AVALANCHE 10.23 V 1.5 kW 150 °C -55 °C PAN JIT INTERNATIONAL INC not_compliant EAR99 8541.10.00.50
1.5SMCJ8.0-AU-R1-10001
PanJit Semiconductor
Check for Price Yes Active 15 V 10.1 V 8.89 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 8 V 1 AVALANCHE 11.3 V 1.5 kW 150 °C -55 °C PAN JIT INTERNATIONAL INC not_compliant EAR99 8541.10.00.50
1.5SMCJ8.0AT/R13
PanJit Semiconductor
Check for Price Yes Yes Active SILICON 8.89 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 8 V 1 AVALANCHE UL RECOGNIZED 10.23 V 1.5 kW Not Qualified R-PDSO-C2 DO-214AB 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL PAN JIT INTERNATIONAL INC DO-214AB R-PDSO-C2 2 compliant
1.5SMCJ8.0-AU_R1_000A1
PanJit Semiconductor
Check for Price Yes Yes Active 15 V 9.95 V SILICON 8.89 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 8 V 1 AVALANCHE 11 V 1.5 kW R-PDSO-C2 AEC-Q101; IEC-61000-4-2; TS 16949; UL RECOGNIZED DO-214AB 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL PAN JIT INTERNATIONAL INC R-PDSO-C2 not_compliant EAR99 8541.10.00.50
1.5SMCJ8.0-AU_R2_000A1
PanJit Semiconductor
Check for Price Yes Yes Active 15 V 9.95 V SILICON 8.89 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 8 V 1 AVALANCHE 11 V 1.5 kW R-PDSO-C2 AEC-Q101; IEC-61000-4-2; TS 16949; UL RECOGNIZED DO-214AB 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL PAN JIT INTERNATIONAL INC R-PDSO-C2 not_compliant EAR99 8541.10.00.50
1.5SMCJ8.0A
Hitano Enterprise Corp
Check for Price Yes Active 13.6 V 6.5 W 9.36 V SILICON 8.89 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 8 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 9.83 V 1.5 kW R-PDSO-C2 DO-214AB 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL HITANO ENTERPRISE CORP SMC, 2 PIN compliant EAR99 8541.10.00.50
1.5SMCJ8.0A_R1_10001
PanJit Semiconductor
Check for Price Yes Yes Active 13.6 V 9.56 V SILICON 8.89 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 8 V 1 AVALANCHE 10.23 V 1.5 kW R-PDSO-C2 UL RECOGNIZED DO-214AB 150 °C -55 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL PAN JIT INTERNATIONAL INC R-PDSO-C2 not_compliant EAR99 8541.10.00.50
1.5SMCJ8.0A
PanJit Semiconductor
Check for Price Yes Yes Active 13.6 V 9.56 V SILICON 8.89 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 8 V 1 AVALANCHE 10.23 V 1.5 kW Not Qualified R-PDSO-C2 UL RECOGNIZED DO-214AB 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL PANJIT INTERNATIONAL INC DO-214AB ROHS COMPLIANT, PLASTIC, SMC, 2 PIN 2 not_compliant EAR99 8541.10.00.50 PANJIT