Filter Your Search
1 - 10 of 274 results
|
1.5KE170CA
Continental Device India Ltd
|
$0.1159 | Yes | Active | 234 V | 1 µA | 6.5 W | 170.5 V | SILICON | 162 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 145 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 179 V | 1.5 kW | 145 V | O-PALF-W2 | IATF 16949, IEC-61000-4-2, 4-4 | DO-201AD | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | CONTINENTAL DEVICE INDIA LTD | compliant | |||||||||||||||||
|
1.5KE170CA
Diotec Semiconductor AG
|
$0.1822 | Yes | Active | 234 V | 6.5 W | 170 V | SILICON | 162 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 145 V | 1 | AVALANCHE | 179 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | 175 °C | -50 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | DIOTEC SEMICONDUCTOR AG | not_compliant | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | EAR99 | 8541.10.00.50 | |||||||||||||
|
1.5KE170CA-AT/TR13
YAGEO Corporation
|
$0.1851 | Active | 234 V | 1 µA | 6.5 W | 170.5 V | SILICON | 162 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 145 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 179 V | 1.5 kW | 145 V | O-PALF-W2 | AEC-Q101; UL CERTIFIED | DO-201 | 1 | 150 °C | -55 °C | 265 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | YAGEO CORP | compliant | EAR99 | 8541.10.00.50 | 2019-04-29 | ||||||||||||
|
1.5KE170CA-E3/54
Vishay Intertechnologies
|
$0.1869 | Yes | Active | 234 V | 1 µA | 6.5 W | 170.5 V | SILICON | 162 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 145 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 179 V | 1.5 kW | 145 V | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | 175 °C | -55 °C | NOT APPLICABLE | NOT APPLICABLE | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | not_compliant | Vishay | ||||||||||||
|
1.5KE170CA-T
Diodes Incorporated
|
$0.3422 | No | Yes | Obsolete | 234 V | 5 W | 170 V | SILICON | 162 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 145 V | 1 | AVALANCHE | 179 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | DO-201 | 1 | 175 °C | -55 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | DIODES INC | not_compliant | O-PALF-W2 | 2 | EAR99 | 8541.10.00.50 | DO-201 | ||||||||||
|
1.5KE170CA-E3/54
Vishay Semiconductors
|
$0.4069 | Yes | Yes | Active | 234 V | 1 µA | 6.5 W | 170.5 V | SILICON | 162 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 145 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 179 V | 1.5 kW | 145 V | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | 175 °C | -55 °C | NOT APPLICABLE | NOT APPLICABLE | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | VISHAY SEMICONDUCTORS | unknown | O-PALF-W2 | 2 | EAR99 | 8541.10.00.50 | Vishay | |||||||
|
1.5KE170CA
Littelfuse Inc
|
$0.5437 | No | No | Active | 234 V | 6.5 W | 170 V | SILICON | 162 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 145 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 179 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-201 | 1 | 175 °C | -55 °C | 265 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | SEMITRON | unknown | PLASTIC, CASE 8, 2 PIN | 2 | EAR99 | 8541.10.00.50 | CASE 8 | |||||||
|
1.5KE170CA-B
Littelfuse Inc
|
$0.5832 | Yes | Active | 234 V | 6.5 W | 170 V | SILICON | 162 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 145 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 179 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-201 | 175 °C | -55 °C | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | not_compliant | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | EAR99 | 8541.10.00.50 | DO-201 | |||||||||
|
1.5KE170CA-B
Diodes Incorporated
|
$0.6038 | No | Yes | Obsolete | 234 V | 5 µA | 5 W | 170 V | SILICON | 162 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 145 V | 1 | AVALANCHE | 179 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | DO-201 | 1 | 175 °C | -55 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | DIODES INC | not_compliant | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | EAR99 | 8541.10.00.50 | DO-201 | |||||||||
|
M1.5KE170CAE3
Microchip Technology Inc
|
$3.5765 | Yes | Active | 1.52 W | SILICON | 162 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 145 V | 1 | AVALANCHE | HIGH RELIABILITY | 179 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant | ROHS COMPLIANT, CASE 1, 2 PIN |