Filter Your Search
1 - 5 of 5 results
|
1.5KE100CARL4
Freescale Semiconductor
|
Check for Price | No | Obsolete | 137 V | 100 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | NO | 85.5 V | e0 | Tin/Lead (Sn/Pb) | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | ||||||||||||||||||||||||||||||
|
1.5KE100CARL4
onsemi
|
Check for Price | Yes | Obsolete | 137 V | 5 W | 100 V | SILICON | 95 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 85.5 V | 1 | ZENER | HIGH RELIABILITY | 105 V | 1.5 kW | Not Qualified | O-PALF-W2 | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | NICKEL GOLD PALLADIUM | WIRE | AXIAL | ONSEMI | unknown | PLASTIC, CASE 41A-04, 2 PIN | 2 | CASE 41A-04 | EAR99 | 8541.10.00.50 | |||||||
|
1.5KE100CARL4
Motorola Mobility LLC
|
Check for Price | Transferred | 137 V | 5 µA | 5 W | 100 V | SILICON | 95 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 85.5 V | 1 | AVALANCHE | HIGH RELIABILITY, LOW IMPEDANCE | 105 V | 1.5 kW | Not Qualified | O-PALF-W2 | e0 | UL RECOGNIZED | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WIRE | AXIAL | MOTOROLA INC | unknown | O-PALF-W2 | 2 | CASE 41A-02 | EAR99 | 8541.10.00.50 | ||||
|
1.5KE100CARL4
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 137 V | 5 µA | 5 W | 100 V | SILICON | 95 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 85.5 V | 1 | AVALANCHE | HIGH RELIABILITY, LOW IMPEDANCE | 105 V | 1.5 kW | Not Qualified | O-PALF-W2 | e0 | UL RECOGNIZED | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WIRE | AXIAL | MOTOROLA INC | unknown | PLASTIC, CASE 41A-02, 2 PIN | EAR99 | 8541.10.00.50 | |||||
|
1.5KE100CARL4
Rochester Electronics LLC
|
Check for Price | Active | 5 W | SILICON | 95 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 105 V | 1.5 kW | COMMERCIAL | O-PALF-W2 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | NOT SPECIFIED | WIRE | AXIAL | ROCHESTER ELECTRONICS INC | unknown | O-PALF-W2 | 2 | CASE 41A-04 |