Filter Your Search
1 - 5 of 5 results
|
1.5KE130CA-G
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | Obsolete | 5 W | SILICON | 124 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 111 V | 1 | AVALANCHE | 137 V | 1.5 kW | Not Qualified | O-PALF-W2 | UL RECOGNIZED | DO-201AE | 1 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | SANGDEST MICROELECTRONICS (NANJING) CO LTD | O-PALF-W2 | unknown | |||||||||||||
|
1.5KE130CA-GT3
Sensitron Semiconductors
|
Check for Price | Yes | Yes | Transferred | 5 W | SILICON | 124 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 111 V | 1 | AVALANCHE | 137 V | 1.5 kW | Not Qualified | O-PALF-W2 | UL RECOGNIZED | DO-201AE | 1 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | SENSITRON SEMICONDUCTOR | O-PALF-W2 | compliant | DO-201AE | 2 | EAR99 | 8541.10.00.50 | ||||||
|
1.5KE130CA-G
Sensitron Semiconductors
|
Check for Price | Yes | Yes | Transferred | 5 W | SILICON | 124 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 111 V | 1 | AVALANCHE | 137 V | 1.5 kW | Not Qualified | O-PALF-W2 | UL RECOGNIZED | DO-201AE | 1 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | SENSITRON SEMICONDUCTOR | O-PALF-W2 | compliant | DO-201AE | 2 | EAR99 | 8541.10.00.50 | ||||||
|
1.5KE130CA-GT3
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | Obsolete | 5 W | SILICON | 124 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 111 V | 1 | AVALANCHE | 137 V | 1.5 kW | Not Qualified | O-PALF-W2 | UL RECOGNIZED | DO-201AE | 1 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | SANGDEST MICROELECTRONICS (NANJING) CO LTD | O-PALF-W2 | unknown | |||||||||||||
|
1.5KE130CA-G
Comchip Technology Corporation Ltd
|
Check for Price | Yes | Obsolete | 179 V | 6.5 W | 130 V | SILICON | 123.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 111 V | 1 | AVALANCHE | 136.5 V | 1.5 kW | e3 | 150 °C | -55 °C | ISOLATED | TIN | COMCHIP TECHNOLOGY CO LTD | not_compliant | EAR99 | 8541.10.00.50 |