Filter Your Search
1 - 10 of 15 results
|
1.5KE15CA/B
YAGEO Corporation
|
$0.1435 | Active | 21.2 V | 1 µA | 6.5 W | 15.05 V | SILICON | 14.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 12.8 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 15.8 V | 1.5 kW | 12.8 V | O-PALF-W2 | IEC61000-4-2; UL CERTIFIED | DO-201 | 1 | 150 °C | -55 °C | 265 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | YAGEO CORP | compliant | EAR99 | 8541.10.00.50 | 2019-04-29 | YAGEO | ||||||||||
|
1.5KE15CA-B
Diodes Incorporated
|
$0.2048 | No | Yes | Obsolete | 21.2 V | 5 µA | 5 W | 15 V | SILICON | 14.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 12.8 V | 1 | AVALANCHE | 15.8 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | DO-201 | 1 | 175 °C | -55 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | DIODES INC | not_compliant | EAR99 | 8541.10.00.50 | Diodes Incorporated | DO-201 | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | |||||||
|
1.5KE15CA-B
Littelfuse Inc
|
$0.3091 | Yes | Active | 21.2 V | 6.5 W | 15 V | SILICON | 14.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 12.8 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 15.8 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-201 | 175 °C | -55 °C | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | not_compliant | EAR99 | 8541.10.00.50 | LITTELFUSE | DO-201 | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | |||||||
|
1.5KE15CA-B
Rectron Semiconductor
|
Check for Price | Yes | Active | e3 | Tin (Sn) | RECTRON LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||||||||
|
1.5KE15CAB
Littelfuse Inc
|
Check for Price | No | Transferred | 5 W | SILICON | 14.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | 15.8 V | 1.5 kW | Not Qualified | O-PALF-W2 | UL RECOGNIZED | DO-201AD | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | SEMITRON | unknown | EAR99 | 8541.10.00.50 | DO-201AD | O-PALF-W2 | 2 | ||||||||||||||||
|
1.5KE15CAB
Crydom Inc
|
Check for Price | Obsolete | 5 W | SILICON | 14.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 12.8 V | 1 | AVALANCHE | 15.8 V | 1.5 kW | Not Qualified | O-PALF-W2 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | CRYDOM INC | unknown | EAR99 | 8541.10.00.50 | O-PALF-W2 | ||||||||||||||||||||||
|
1.5KE15CA_B0_10001
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | 21.2 V | 15.05 V | SILICON | 14.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 12.8 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 15.8 V | 1.5 kW | O-PALF-W2 | UL RECOGNIZED | DO-201AE | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | PAN JIT INTERNATIONAL INC | not_compliant | EAR99 | 8541.10.00.50 | DO-201AE | O-PALF-W2 | 2 | |||||||||||
|
1.5KE15CAB0G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 21.2 V | 5 W | 15 V | SILICON | 14.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 12.8 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 15.8 V | 1.5 kW | O-PALF-W2 | e3 | UL RECOGNIZED | DO-201 | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | O-PALF-W2 | |||||||||||||
|
1.5KE15CAB0
Taiwan Semiconductor
|
Check for Price | Yes | Active | 21.2 V | 5 W | 15 V | SILICON | 14.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 12.8 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 15.8 V | 1.5 kW | O-PALF-W2 | e3 | UL RECOGNIZED | DO-201 | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||
|
1.5KE15CA-BP
Micro Commercial Components
|
Check for Price | Yes | Yes | Active | 21.2 V | 5 W | 15 V | SILICON | 14.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 12.8 V | 1 | AVALANCHE | CMOS COMPATIBLE | 15.8 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-201AE | 1 | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.50 | DO-201AE | O-PALF-W2 | 2 |