Parametric results for: 1.5ke36a under Transient Suppressors

Filter Your Search

1 - 10 of 320 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: 15ke36a
Select parts from the table below to compare.
Compare
Compare
1.5KE36A+
SPC Multicomp
$0.0426 Active 5 W SILICON 34.2 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 30.8 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE, PRSM-MIN 37.8 V 1.5 kW O-PALF-W2 DO-201AE 175 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL SPC TECHNOLOGY/ MULTICOMP O-PALF-W2 unknown EAR99 8541.10.00.50
1.5KE36A
Continental Device India Ltd
$0.1521 Yes Active 49.9 V 1 µA 6.5 W 36 V SILICON 34.2 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 30.8 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 37.8 V 1.5 kW 30.8 V O-PALF-W2 IATF 16949, IEC-61000-4-2, 4-4 DO-201AD 150 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL CONTINENTAL DEVICE INDIA LTD compliant
1.5KE36A
Diotec Semiconductor AG
$0.1723 Yes Active 49.9 V 6.5 W 36 V SILICON 34.2 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 30.8 V 1 AVALANCHE 37.8 V 1.5 kW Not Qualified O-PALF-W2 e3 175 °C -50 °C 260 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL DIOTEC SEMICONDUCTOR AG ROHS COMPLIANT, PLASTIC PACKAGE-2 not_compliant EAR99 8541.10.00.50 2 Diotec
1.5KE36A-AT/TR13
YAGEO Corporation
$0.1851 Active 49.9 V 1 µA 6.5 W 36 V SILICON 34.2 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 30.8 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 37.8 V 1.5 kW 30.8 V O-PALF-W2 AEC-Q101; UL CERTIFIED DO-201 1 150 °C -55 °C 265 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL YAGEO CORP compliant EAR99 8541.10.00.50 2019-04-29
1.5KE36A
Littelfuse Inc
$0.2193 No No Transferred 49.9 V 6.5 W 36 V SILICON 34.2 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 30.8 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 37.8 V 1.5 kW Not Qualified O-PALF-W2 e3 UL RECOGNIZED DO-201 1 175 °C -55 °C 265 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL SEMITRON PLASTIC, CASE 8, 2 PIN unknown EAR99 8541.10.00.50 2 LITTELFUSE CASE 8
1.5KE36A-G
Comchip Technology Corporation Ltd
$0.2607 Yes Obsolete 49.9 V 36 V SILICON TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL NO 30.8 V AVALANCHE e3 150 °C -55 °C TIN COMCHIP TECHNOLOGY CO LTD not_compliant EAR99 8541.10.00.50 Comchip Technology
1.5KE36A-TP
Micro Commercial Components
$0.2720 Yes Yes Active 49.9 V 5 W 36 V SILICON 34.2 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 30.8 V 1 AVALANCHE CMOS COMPATIBLE 37.8 V 1.5 kW Not Qualified O-PALF-W2 e3 UL RECOGNIZED DO-201AE 1 175 °C -55 °C 260 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICRO COMMERCIAL COMPONENTS CORP O-PALF-W2 not_compliant EAR99 8541.10.00.50 2 DO-201AE
1.5KE36A/B
YAGEO Corporation
$0.3125 Active 49.9 V 1 µA 6.5 W 36 V SILICON 34.2 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 30.8 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 37.8 V 1.5 kW 30.8 V O-PALF-W2 IEC61000-4-2; UL CERTIFIED DO-201 1 150 °C -55 °C 265 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL YAGEO CORP compliant EAR99 8541.10.00.50 YAGEO 2019-04-29
1.5KE36A-T
Diodes Incorporated
$0.3183 No Yes Obsolete 49.9 V 5 W 36 V SILICON 34.2 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 30.8 V 1 AVALANCHE 37.8 V 1.5 kW Not Qualified O-PALF-W2 e3 DO-201 1 175 °C -55 °C 260 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL DIODES INC O-PALF-W2 not_compliant EAR99 8541.10.00.50 2 DO-201
1.5KE36ARL4
onsemi
$0.3344 Yes Obsolete 49.9 V 5 W 36 V SILICON 34.2 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 30.8 V 1 ZENER EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY, LOW IMPEDANCE 37.8 V 1.5 kW Not Qualified O-PALF-W2 e3 UL RECOGNIZED 260 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN WIRE AXIAL ON SEMICONDUCTOR O-PALF-W2 not_compliant EAR99 8541.10.00.50 2 CASE 41A-04