Filter Your Search
1 - 1 of 1 results
|
1.5KE36CAHE3_A/C
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 49.9 V | 1 µA | 6.5 W | 36 V | SILICON | 34.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 30.8 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 37.8 V | 1.5 kW | 30.8 V | O-PALF-W2 | e3 | AEC-Q101; UL RECOGNIZED | 175 °C | -55 °C | NOT APPLICABLE | NOT APPLICABLE | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | 8541.10.00.50 | 2016-10-23 | Vishay |