Filter Your Search
1 - 10 of 606 results
|
1.5KE68A
Continental Device India Ltd
|
$0.1159 | Yes | Active | 92 V | 1 µA | 6.5 W | 68 V | SILICON | 64.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 58.1 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 71.4 V | 1.5 kW | 58.1 V | O-PALF-W2 | IATF 16949, IEC-61000-4-2, 4-4 | DO-201AD | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | CONTINENTAL DEVICE INDIA LTD | compliant | ||||||||||||||||
|
1.5KE6.8A
Continental Device India Ltd
|
$0.1329 | Yes | Active | 10.5 V | 1 mA | 6.5 W | 6.8 V | SILICON | 6.45 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 5.8 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 7.14 V | 1.5 kW | 5.8 V | O-PALF-W2 | IATF 16949, IEC-61000-4-2, 4-4 | DO-201AD | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | CONTINENTAL DEVICE INDIA LTD | compliant | ||||||||||||||||
|
1.5KE6.8A
Diotec Semiconductor AG
|
$0.1832 | Yes | Active | 10.5 V | 6.5 W | 6.8 V | SILICON | 6.45 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 5.8 V | 1 | AVALANCHE | 7.14 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | 175 °C | -50 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | DIOTEC SEMICONDUCTOR AG | not_compliant | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | EAR99 | 8541.10.00.50 | Diotec | |||||||||||
|
1.5KE68A
Littelfuse Inc
|
$0.2565 | No | Yes | Active | 92 V | 6.5 W | 68 V | SILICON | 64.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 58.1 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 71.4 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-201 | 1 | 175 °C | -55 °C | 265 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | not_compliant | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | EAR99 | 8541.10.00.50 | LITTELFUSE | CASE 8 | |||||
|
1.5KE6.8A
Littelfuse Inc
|
$0.2834 | No | No | Active | 10.5 V | 6.5 W | 6.8 V | SILICON | 6.45 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 5.8 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 7.14 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-201 | 1 | 175 °C | -55 °C | 265 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | SEMITRON | unknown | PLASTIC, CASE 8, 2 PIN | 2 | EAR99 | 8541.10.00.50 | LITTELFUSE | CASE 8 | |||||
|
1.5KE6.8A/TR13
YAGEO Corporation
|
$0.3089 | Active | 10.5 V | 1 mA | 6.5 W | 6.795 V | SILICON | 6.45 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 5.8 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 7.14 V | 1.5 kW | 5.8 V | O-PALF-W2 | IEC61000-4-2; UL CERTIFIED | DO-201 | 1 | 150 °C | -55 °C | 265 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | YAGEO CORP | compliant | EAR99 | 8541.10.00.50 | YAGEO | 2019-04-29 | ||||||||||
|
1.5KE6.8A/B
YAGEO Corporation
|
$0.3089 | Active | 10.5 V | 1 mA | 6.5 W | 6.795 V | SILICON | 6.45 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 5.8 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 7.14 V | 1.5 kW | 5.8 V | O-PALF-W2 | IEC61000-4-2; UL CERTIFIED | DO-201 | 1 | 150 °C | -55 °C | 265 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | YAGEO CORP | compliant | EAR99 | 8541.10.00.50 | YAGEO | 2019-04-29 | ||||||||||
|
1.5KE68A/B
YAGEO Corporation
|
$0.3089 | Active | 92 V | 1 µA | 6.5 W | 68 V | SILICON | 64.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 58.1 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 71.4 V | 1.5 kW | 58.1 V | O-PALF-W2 | IEC61000-4-2; UL CERTIFIED | DO-201 | 1 | 150 °C | -55 °C | 265 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | YAGEO CORP | compliant | EAR99 | 8541.10.00.50 | YAGEO | 2019-04-29 | ||||||||||
|
1.5KE6.8A
DC Components Co Ltd
|
$0.3162 | Contact Manufacturer | DC COMPONENTS CO LTD | unknown | ||||||||||||||||||||||||||||||||||||||||||||||
|
1.5KE68AG
Littelfuse Inc
|
$0.3290 | Yes | Obsolete | 5 W | SILICON | 64.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 58.1 V | 1 | ZENER | HIGH RELIABILITY | 71.4 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | LITTELFUSE INC | not_compliant | LEAD FREE, PLASTIC, CASE 41A-04, 2 PIN | EAR99 | 8541.10.00.50 | LITTELFUSE |