Filter Your Search
1 - 7 of 7 results
|
1.5KE82CARL4
Motorola Semiconductor Products
|
Check for Price | Transferred | 113 V | 5 µA | 5 W | 82 V | SILICON | 77.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | HIGH RELIABILITY, LOW IMPEDANCE | 86.1 V | 1.5 kW | Not Qualified | O-PALF-W2 | UL RECOGNIZED | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MOTOROLA INC | O-PALF-W2 | unknown | EAR99 | 8541.10.00.50 | |||||||||
|
1.5KE8.2CARL4G
onsemi
|
Check for Price | Yes | Obsolete | 5 W | SILICON | 7.79 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 7.02 V | 1 | ZENER | HIGH RELIABILITY, LOW IMPEDANCE | 8.61 V | 1.5 kW | Not Qualified | O-PALF-W2 | UL RECOGNIZED | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | ON SEMICONDUCTOR | GREEN, PLASTIC, CASE 41A-04, 2 PIN | compliant | EAR99 | 8541.10.00.50 | 2 | CASE 41A-04 | ||||||||
|
1.5KE82CARL4
Motorola Mobility LLC
|
Check for Price | Transferred | 113 V | 5 µA | 5 W | 82 V | SILICON | 77.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | HIGH RELIABILITY, LOW IMPEDANCE | 86.1 V | 1.5 kW | Not Qualified | O-PALF-W2 | UL RECOGNIZED | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MOTOROLA INC | O-PALF-W2 | unknown | EAR99 | 8541.10.00.50 | 2 | CASE 41A-02 | |||||||
|
1.5KE8.2CARL4
onsemi
|
Check for Price | Yes | Obsolete | 12.1 V | 5 W | 8.2 V | SILICON | 7.79 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 7.02 V | 1 | ZENER | HIGH RELIABILITY | 8.61 V | 1.5 kW | Not Qualified | O-PALF-W2 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | NICKEL GOLD PALLADIUM | WIRE | AXIAL | ON SEMICONDUCTOR | O-PALF-W2 | unknown | EAR99 | 8541.10.00.50 | 2 | CASE 41A-04 | ||||||||
|
1.5KE8.2CARL4
Motorola Mobility LLC
|
Check for Price | Transferred | 12.1 V | 200 µA | 5 W | 8.2 V | SILICON | 7.79 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | HIGH RELIABILITY, LOW IMPEDANCE | 8.61 V | 1.5 kW | Not Qualified | O-PALF-W2 | UL RECOGNIZED | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MOTOROLA INC | O-PALF-W2 | unknown | EAR99 | 8541.10.00.50 | 2 | CASE 41A-02 | |||||||
|
1.5KE82CARL4
onsemi
|
Check for Price | Yes | Obsolete | 113 V | 5 W | 82 V | SILICON | 77.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 70.1 V | 1 | ZENER | HIGH RELIABILITY | 86.1 V | 1.5 kW | Not Qualified | O-PALF-W2 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | NICKEL GOLD PALLADIUM | WIRE | AXIAL | ON SEMICONDUCTOR | O-PALF-W2 | unknown | EAR99 | 8541.10.00.50 | 2 | CASE 41A-04 | ||||||||
|
1.5KE8.2CARL4
Motorola Semiconductor Products
|
Check for Price | Transferred | 12.1 V | 200 µA | 5 W | 8.2 V | SILICON | 7.79 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | HIGH RELIABILITY, LOW IMPEDANCE | 8.61 V | 1.5 kW | Not Qualified | O-PALF-W2 | UL RECOGNIZED | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MOTOROLA INC | O-PALF-W2 | unknown | EAR99 | 8541.10.00.50 |