Filter Your Search
1 - 10 of 12 results
|
1.5SE30C
Semicon Components Inc
|
Check for Price | No | Obsolete | 43.5 V | 5 µA | 5 W | 30 V | SILICON | 27 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 24 V | 1 | AVALANCHE | 33 V | 1.5 kW | Not Qualified | O-XALF-W2 | e0 | 175 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | SEMICON COMPONENTS INC | O-XALF-W2 | unknown | EAR99 | 8541.10.00.50 | |||
|
1.5SE30
Semitronics Corp
|
Check for Price | Contact Manufacturer | 43.5 V | 30 V | SILICON | 27 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 24 V | 1 | AVALANCHE | 33 V | 1.5 kW | Not Qualified | O-MALF-W2 | ISOLATED | 2 | METAL | ROUND | LONG FORM | WIRE | AXIAL | SEMITRONICS CORP | PLASTIC PACKAGE-2 | unknown | EAR99 | 8541.10.00.50 | 2 | |||||||||
|
1.5SE30AC
Semicon Components Inc
|
Check for Price | No | Obsolete | 41.1 V | 30 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | NO | 26 V | e0 | Tin/Lead (Sn/Pb) | SEMICON COMPONENTS INC | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||
|
1.5SE30
Semicon Components Inc
|
Check for Price | No | Obsolete | 43.5 V | 5 µA | 5 W | 30 V | SILICON | 27 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 24 V | 1 | AVALANCHE | 33 V | 1.5 kW | Not Qualified | O-XALF-W2 | e0 | 175 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | SEMICON COMPONENTS INC | O-XALF-W2 | unknown | EAR99 | 8541.10.00.50 | |||
|
1.5SE30A
Semicon Components Inc
|
Check for Price | No | Obsolete | 41.4 V | 5 µA | 5 W | 30 V | SILICON | 28.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 26 V | 1 | AVALANCHE | 31.5 V | 1.5 kW | Not Qualified | O-XALF-W2 | e0 | 175 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | SEMICON COMPONENTS INC | O-XALF-W2 | unknown | EAR99 | 8541.10.00.50 | |||
|
1.5SE30CA
Semicon Components Inc
|
Check for Price | Obsolete | 41.4 V | 5 µA | 5 W | 30 V | SILICON | 28.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | 31.5 V | 1.5 kW | Not Qualified | O-XALF-W2 | 175 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | SEMICON COMPONENTS INC | O-XALF-W2 | unknown | EAR99 | 8541.10.00.50 | |||||||
|
1.5SE300A
Semicon Components Inc
|
Check for Price | No | Obsolete | 414 V | 5 µA | 5 W | 300 V | SILICON | 285 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 256 V | 1 | AVALANCHE | 315 V | 1.5 kW | Not Qualified | O-XALF-W2 | e0 | 175 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | SEMICON COMPONENTS INC | O-XALF-W2 | unknown | EAR99 | 8541.10.00.50 | |||
|
1.5SE300
Semicon Components Inc
|
Check for Price | No | Obsolete | 430 V | 5 µA | 5 W | 300 V | SILICON | 270 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 243 V | 1 | AVALANCHE | 330 V | 1.5 kW | Not Qualified | O-XALF-W2 | e0 | 175 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | SEMICON COMPONENTS INC | O-XALF-W2 | unknown | EAR99 | 8541.10.00.50 | |||
|
1.5SE30A
Semitronics Corp
|
Check for Price | Obsolete | 41.1 V | 30 V | SILICON | 28.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 26 V | 1 | AVALANCHE | 31.5 V | 1.5 kW | Not Qualified | O-MALF-W2 | ISOLATED | 2 | METAL | ROUND | LONG FORM | WIRE | AXIAL | SEMITRONICS CORP | O-MALF-W2 | unknown | EAR99 | 8541.10.00.50 | 2 | |||||||||
|
1.5SE300CA
Semicon Components Inc
|
Check for Price | Obsolete | 414 V | 5 µA | 5 W | 300 V | SILICON | 285 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | 315 V | 1.5 kW | Not Qualified | O-XALF-W2 | 175 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | SEMICON COMPONENTS INC | O-XALF-W2 | unknown | EAR99 | 8541.10.00.50 |