Filter Your Search
1 - 2 of 2 results
|
1.5SMBJ43A-H
Bourns Inc
|
$0.3660 | Yes | Active | 69.4 V | 1 µA | 50.3 V | SILICON | 47.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 43 V | 1 | AVALANCHE | PRSM-MIN | 52.8 V | 1.5 kW | 43 V | R-PDSO-C2 | IEC-61000-4-2, 4-4, 4-5; UL RECOGNIZED | DO-214AA | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | BOURNS INC | SMB, 2 PIN | not_compliant | Bourns | |||||
|
1.5SMBJ43A
Bourns Inc
|
Check for Price | Yes | Active | 69.4 V | 1 µA | 50.3 V | SILICON | 47.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 43 V | 1 | AVALANCHE | PRSM-MIN | 52.8 V | 1.5 kW | 43 V | R-PDSO-C2 | e3 | IEC-61000-4-2, 4-4, 4-5; UL RECOGNIZED | DO-214AA | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | BOURNS INC | SMB, 2 PIN | not_compliant | Bourns |