Filter Your Search
1 - 10 of 136 results
|
1.5SMC39CA
Taiwan Semiconductor
|
$0.2300 | Yes | Active | 53.9 V | 6.5 W | 39 V | SILICON | 37.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 33.3 V | 1 | AVALANCHE | 41 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AB | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | not_compliant | EAR99 | 8541.10.00.50 | Taiwan Semiconductor | ||||||||||
|
1.5SMC39CAH
Taiwan Semiconductor
|
$0.2893 | Yes | Active | 53.9 V | 1 µA | 6.5 W | 39.05 V | SILICON | 37.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 33.3 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 41 V | 1.5 kW | 33.3 V | R-PDSO-C2 | e3 | AEC-Q101; IEC-61249-2-21; ISO 7637-2 | DO-214AB | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | SMC, 2 PIN | ||||||||||||
|
1.5SMC39CA/TR13
YAGEO Corporation
|
$0.3019 | Active | 53.9 V | 1 µA | 6.5 W | 39.05 V | SILICON | 37.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 33.3 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 41 V | 1.5 kW | 33.3 V | R-PDSO-C2 | e3 | IEC-61000-4-2; MIL-STD-750; UL CERTIFIED | DO-214AB | 1 | 150 °C | -55 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | YAGEO CORP | compliant | EAR99 | 8541.10.00.50 | 2019-04-29 | |||||||||
|
1.5SMC39CA
Littelfuse Inc
|
$0.3536 | No | Yes | Active | 53.9 V | 6.5 W | 39 V | SILICON | 37.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 33.3 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 41 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AB | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | LITTELFUSE INC | not_compliant | EAR99 | 8541.10.00.50 | LITTELFUSE | SMC, 2 PIN | DO-214AB | 2 | |||||
|
1.5SMC39CAHE3_A/H
Vishay Intertechnologies
|
$0.4267 | Yes | Active | 53.9 V | 6.5 W | 39.05 V | SILICON | 37.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 33.3 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 41 V | 1.5 kW | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AB | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||
|
1.5SMC39CA-E3/57T
Vishay Intertechnologies
|
$0.4422 | Yes | Active | 53.9 V | 6.5 W | 39.05 V | SILICON | 37.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 33.3 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 41 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e3 | DO-214AB | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | not_compliant | Vishay | ||||||||||||
|
1.5SMC39CA-Q
Bourns Inc
|
$0.4746 | Yes | Active | 70.1 V | 1 µA | 39.05 V | SILICON | 37.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 33.3 V | 1 | AVALANCHE | PRSM-MIN | 41 V | 1.5 kW | 33.3 V | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AB | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | BOURNS INC | not_compliant | EAR99 | 8541.10.00.50 | Bourns | |||||||||
|
1.5SMC39CAHM3_A/H
Vishay Intertechnologies
|
$0.9950 | Yes | Active | 53.9 V | 6.5 W | 39.05 V | SILICON | 37.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 33.3 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 41 V | 1.5 kW | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AB | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.10.00.50 | 2019-02-07 | ||||||||||
|
1.5SMC39CA
BrightKing Inc
|
Check for Price | Yes | Transferred | 53.9 V | 6.5 W | 39.05 V | SILICON | 37.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 33.3 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 41 V | 1.5 kW | R-PDSO-C2 | DO-214AB | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | BRIGHTKING INC | unknown | EAR99 | 8541.10.00.50 | SMC, 2 PIN | ||||||||||||||
|
1.5SMC39CA
Central Semiconductor Corp
|
Check for Price | No | No | Active | 53.9 V | 39 V | SILICON | 37.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 33.3 V | 1 | AVALANCHE | 41 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e0 | UL RECOGNIZED | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | SMC, 2 PIN | 2 |