Filter Your Search
1 - 2 of 2 results
|
1.5SMC62A_R2_00001
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | SILICON | 58.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 53 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE | 65.1 V | 1.5 kW | R-PDSO-C2 | e3 | IEC-61000-4-2 | DO-214AB | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | PAN JIT INTERNATIONAL INC | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.50 | PANJIT | ||||||||
|
1.5SMC62A_R2_10001
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | 85 V | 1 µA | 62 V | SILICON | 58.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 53 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE | 65.1 V | 1.5 kW | 53 V | R-PDSO-C2 | MIL-STD-750 | DO-214AB | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PAN JIT INTERNATIONAL INC | not_compliant | EAR99 | 8541.10.00.50 |