Filter Your Search
1 - 8 of 8 results
|
SZ1.5SMC62AT3G
Littelfuse Inc
|
$0.5530 | Yes | Active | 750 mW | SILICON | 58.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 53 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE | 65.1 V | 1.5 kW | R-PDSO-C2 | AEC-Q101 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | LITTELFUSE INC | R-PDSO-C2 | unknown | EAR99 | 8541.10.00.50 | LITTELFUSE | ||||||||||||
|
1.5SMC62AT3G
Littelfuse Inc
|
Check for Price | Yes | Obsolete | 750 mW | SILICON | 58.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 53 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE | 65.1 V | 1.5 kW | Not Qualified | R-PDSO-C2 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | LITTELFUSE INC | SMC, 2 PIN | unknown | EAR99 | 8541.10.00.50 | LITTELFUSE | ||||||||||||
|
1.5SMC62AT3
Freescale Semiconductor
|
Check for Price | No | Obsolete | 85 V | 62 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | YES | 53 V | e0 | Tin/Lead (Sn/Pb) | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | |||||||||||||||||||||||||||||||||
|
1.5SMC62AT3
onsemi
|
Check for Price | No | No | Obsolete | 85 V | 750 mW | 62 V | SILICON | 58.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 53 V | 1 | ZENER | HIGH RELIABILITY | 65.1 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e0 | UL RECOGNIZED | 1 | 235 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | ONSEMI | PLASTIC, CASE 403-03, SMC, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | 2 | 403-03 | |||||||
|
SZ1.5SMC62AT3G
onsemi
|
Check for Price | Yes | Yes | Transferred | 85 V | 62 V | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | YES | 53 V | ZENER | e3 | 1 | 260 | 30 | TIN | ON SEMICONDUCTOR | not_compliant | EAR99 | 8541.10.00.50 | 2 | 403-03 | |||||||||||||||||||||||
|
1.5SMC62AT3G
onsemi
|
Check for Price | Yes | Yes | Transferred | 85 V | 750 mW | 62 V | SILICON | 58.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 53 V | 1 | ZENER | HIGH RELIABILITY | 65.1 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e3 | UL RECOGNIZED | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | ONSEMI | LEAD FREE, PLASTIC, CASE 403-03, SMC, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | onsemi | 2 | 403-03 | |||
|
1.5SMC62AT3
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 85 V | 5 µA | 62 V | SILICON | 58.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 53 V | 1 | AVALANCHE | HIGH RELIABILITY, LOW IMPEDANCE | 65.1 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e0 | UL RECOGNIZED | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | C BEND | DUAL | MOTOROLA INC | PLASTIC, SMC, 2 PIN | unknown | EAR99 | 8541.10.00.50 | ||||||||||
|
1.5SMC62AT3
Motorola Mobility LLC
|
Check for Price | Transferred | 85 V | 5 µA | 62 V | SILICON | 58.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 53 V | 1 | AVALANCHE | HIGH RELIABILITY, LOW IMPEDANCE | 65.1 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e0 | UL RECOGNIZED | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | C BEND | DUAL | MOTOROLA INC | R-PDSO-C2 | unknown | EAR99 | 8541.10.00.50 | 2 |