Filter Your Search
1 - 2 of 2 results
|
1.5SMC8.2CA-Q
Bourns Inc
|
Check for Price | Yes | Active | 15.7 V | 200 µA | 8.2 V | SILICON | 7.79 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 7.02 V | 1 | AVALANCHE | PRSM-MIN | 8.61 V | 1.5 kW | 7.02 V | R-PDSO-C2 | AEC-Q101 | DO-214AB | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | BOURNS INC | SMC, 2 PIN | unknown | Bourns | ||
|
1.5SMC82CA-Q
Bourns Inc
|
Check for Price | Yes | Active | 146.9 V | 1 µA | 82 V | SILICON | 77.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 70.1 V | 1 | AVALANCHE | PRSM-MIN | 86.1 V | 1.5 kW | 70.1 V | R-PDSO-C2 | AEC-Q101 | DO-214AB | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | BOURNS INC | SMC, 2 PIN | compliant | Bourns |