Filter Your Search
1 - 10 of 155 results
|
STL11-0470VAGG-10-06C/TRU
MPE-Garry GmbH
|
Check for Price | Yes | Active | 6 | 1 | 1.27 mm | 2 | 1 A | MALE | BOARD | POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | e4 | UL | -40 °C | 105 °C | RECEPTACLE | Gold (Au) | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.05 inch | NO | ONE | STAGGERED | 3.4036 mm | SURFACE MOUNT | 0.083 inch | 0.067 inch | 0.3 inch | MPE GARRY GMBH | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
50015-1006C
Amphenol FCi
|
Check for Price | No | No | Active | 24 | 4 | 2.54 mm | 4 | MALE | BOARD | GLASS FILLED POLYETHYLENE | GOLD (30) | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | NO | NO | e0 | NO | UL | 94V-0 | HOLE .112-.124 | RECEPTACLE | Tin/Lead (Sn/Pb) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.585 inch | 0.462 inch | 1.35 inch | 0.533 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||||||
|
10118615-131006CLF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 31 | 1 | 2.54 mm | 3 A | MALE | BOARD | GOLD (30) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (30) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | GOLD (30) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (30) | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||
|
1-101-006-C-T
Cristek Interconnects Inc
|
Check for Price | Active | 6 | 2 | 2.54 mm | FEMALE | BOARD | GOLD (10) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e4 | NO | GOLD (10) | NO | ONE | GENERAL PURPOSE | SOLDER | CRISTEK INTERCONNECTS INC | compliant | |||||||||||||||||||||||||||||||||||
|
10118615-401006CLF
Amphenol FCi
|
Check for Price | Yes | Active | 1 | 1 | 3 A | MALE | BOARD | TIN (100) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||
|
53-101-006-C-T
Cristek Interconnects Inc
|
Check for Price | Active | 6 | 2 | 2.54 mm | FEMALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e4 | NO | GOLD FLASH (40) OVER NICKEL | NO | ONE | GENERAL PURPOSE | SOLDER | CRISTEK INTERCONNECTS INC | compliant | |||||||||||||||||||||||||||||||||||
|
BD110-06C-K-0300-0230-0250-N-D
Global Connector Technology
|
Check for Price | Yes | Active | 6 | 1 | 1.27 mm | 1 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE6T | SN | RIGHT ANGLE | BOARD CONNECTOR | 300VAC V | NO | 1 GΩ | e3 | UL | 94V-0 | -40 °C | 105 °C | Tin (Sn) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | MULTIPAL MATING PARTS AVAILBLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.098 inch | 0.137 inch | 0.3 inch | 0.09 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||
|
10118615-301006CLF
Amphenol FCi
|
Check for Price | Yes | Active | 1 | 1 | 3 A | MALE | BOARD | GOLD (50) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | GOLD (50) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (50) | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SOLDER | FCI | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||
|
51101-1006C
Amphenol FCi
|
Check for Price | No | No | Obsolete | 24 | 4 | 2.54 mm | MALE | BOARD | GOLD (30) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | Gold (Au) | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | PRESS FIT | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||
|
50514-1006C
Amphenol Communications Solutions
|
Check for Price | No | Active | 30 | 4 | 2.54 mm | MALE | BOARD | GOLD (30) | STRAIGHT | BOARD CONNECTOR | TERMINAL PITCH FOR POWER CONTACTS: 7.62 MM | NO | NO | NO | e4 | NO | 94V-0 | GOLD | PHOSPHOR BRONZE | YES | ONE | GENERAL PURPOSE | PRESS FIT | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 |