Filter Your Search
1 - 10 of 769 results
|
103PPB162KB
Illinois Capacitor Inc
|
$0.6435 | Yes | Yes | Transferred | 10 nF | 1.6 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 650 V | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | NO | WIRE | ILLINOIS CAPACITOR INC | , | compliant | EAR99 | 8532.25.00.70 | |||||||||
|
103PPB102K
Illinois Capacitor Inc
|
$0.6750 | Yes | Yes | Transferred | 10 nF | 1 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | RATED AC VOLTAGE (V): 600 | 600 V | PPB | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | WIRE | ILLINOIS CAPACITOR INC | RADIAL LEADED, LEAD FREE | compliant | EAR99 | 8532.25.00.70 | ILLINOIS CAPACITOR | |||||
|
103PWS102KG
Illinois Capacitor Inc
|
$0.7434 | Yes | Yes | Transferred | 10 nF | 1 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 400 V | e3 | 85 °C | -55 °C | 2 | TUBULAR PACKAGE | NO | Matte Tin (Sn) | WIRE | ILLINOIS CAPACITOR INC | , | compliant | EAR99 | 8532.25.00.60 | |||||||
|
103PPB630K
Illinois Capacitor Inc
|
$0.7473 | Yes | Yes | Transferred | 10 nF | 630 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | RATED AC VOLTAGE (V): 400 | 400 V | PPB | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | WIRE | ILLINOIS CAPACITOR INC | RADIAL LEADED, LEAD FREE | compliant | EAR99 | 8532.25.00.70 | ILLINOIS CAPACITOR | |||||
|
103PPB202K
Illinois Capacitor Inc
|
$0.8330 | Yes | Yes | Transferred | 10 nF | 2 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | RATED AC VOLTAGE (V): 700 | 700 V | PPB | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | WIRE | ILLINOIS CAPACITOR INC | , | compliant | EAR99 | 8532.25.00.70 | ||||||
|
103PPB162K
Illinois Capacitor Inc
|
$0.8959 | Yes | Yes | Transferred | 10 nF | 1.6 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | RATED AC VOLTAGE (V): 650 | 650 V | PPB | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | WIRE | ILLINOIS CAPACITOR INC | RADIAL LEADED, LEAD FREE | compliant | EAR99 | 8532.25.00.70 | ILLINOIS CAPACITOR | |||||
|
103PPA302KG
Illinois Capacitor Inc
|
$1.6965 | Yes | Yes | Transferred | 10 nF | 3 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 750 V | e3 | 85 °C | -40 °C | 2 | TUBULAR PACKAGE | NO | Matte Tin (Sn) | WIRE | ILLINOIS CAPACITOR INC | , | compliant | EAR99 | 8532.25.00.60 | |||||||
|
103PPA302K
Illinois Capacitor Inc
|
$1.9400 | Yes | Yes | Transferred | 10 nF | 3 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | PPA | RATED AC VOLTAGE (V): 750 | 750 V | PPA | e3 | 85 °C | -40 °C | 2 | TUBULAR PACKAGE | Axial | NO | Matte Tin (Sn) | WIRE | ILLINOIS CAPACITOR INC | , | compliant | EAR99 | 8532.25.00.60 | ILLINOIS CAPACITOR | ||
|
103PSB302K2H
Illinois Capacitor Inc
|
$2.0272 | Yes | Yes | Transferred | 10 nF | 3 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 750 V | e3 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | NO | Tin (Sn) | WIRE | ILLINOIS CAPACITOR INC | , | compliant | EAR99 | 8532.25.00.70 | |||||||
|
103PSB302K2G
Illinois Capacitor Inc
|
$2.0272 | Yes | Yes | Transferred | 10 nF | 3 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 750 V | e3 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | NO | Tin (Sn) | WIRE | ILLINOIS CAPACITOR INC | , | compliant | EAR99 | 8532.25.00.70 |