Filter Your Search
1 - 10 of 14 results
|
106LSR063M
Illinois Capacitor Inc
|
Check for Price | Obsolete | 10 µF | 63 V | 66 mA | 20 % | 14.92 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | LSR | Tape & Reel, Formed Leads, Epoxy Ends | 18.9 µA | LSR | 0.09 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | WIRE | ILLINOIS CAPACITOR INC | , | unknown | EAR99 | |||||||
|
106LSR063KSI
Illinois Capacitor Inc
|
Check for Price | Obsolete | 10 µF | 63 V | 10 % | POLARIZED | 10 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | Tape & Reel, Formed Leads, Epoxy Ends | LSR | 105 °C | -55 °C | 2 | Radial | ILLINOIS CAPACITOR INC | , | unknown | EAR99 | ||||||||||||||||
|
106LSR063KB
Illinois Capacitor Inc
|
Check for Price | Obsolete | 10 µF | 63 V | 10 % | POLARIZED | 10 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | Tape & Reel, Formed Leads, Epoxy Ends | LSR | 105 °C | -55 °C | 2 | Radial | ILLINOIS CAPACITOR INC | , | unknown | EAR99 | ||||||||||||||||
|
106LSR063KCC
Illinois Capacitor Inc
|
Check for Price | Obsolete | 10 µF | 63 V | 10 % | POLARIZED | 10 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | Tape & Reel, Formed Leads, Epoxy Ends | LSR | 105 °C | -55 °C | 2 | Radial | ILLINOIS CAPACITOR INC | , | unknown | EAR99 | ||||||||||||||||
|
106LCA016M
Illinois Capacitor Inc
|
Check for Price | Yes | Yes | Obsolete | 10 µF | 16 V | 25 mA | 20 % | 26.526 Ω | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 106LCA016M | 500 nA | 0.16 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | YES | Matte Tin (Sn) | FLAT | ILLINOIS CAPACITOR INC | , | compliant | EAR99 | ||||||
|
106LSR063MB
Illinois Capacitor Inc
|
Check for Price | Obsolete | 10 µF | 63 V | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | Tape & Reel, Formed Leads, Epoxy Ends | LSR | 105 °C | -55 °C | 2 | Radial | ILLINOIS CAPACITOR INC | , | unknown | EAR99 | ||||||||||||||||
|
106LSR063MSA
Illinois Capacitor Inc
|
Check for Price | Obsolete | 10 µF | 63 V | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | Tape & Reel, Formed Leads, Epoxy Ends | LSR | 105 °C | -55 °C | 2 | Radial | 5 mm | ILLINOIS CAPACITOR INC | , | unknown | EAR99 | |||||||||||||||
|
106LSR063KSA
Illinois Capacitor Inc
|
Check for Price | Obsolete | 10 µF | 63 V | 10 % | POLARIZED | 10 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | Tape & Reel, Formed Leads, Epoxy Ends | LSR | 105 °C | -55 °C | 2 | Radial | 5 mm | ILLINOIS CAPACITOR INC | , | unknown | EAR99 | |||||||||||||||
|
106LSR063MCC
Illinois Capacitor Inc
|
Check for Price | Obsolete | 10 µF | 63 V | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | Tape & Reel, Formed Leads, Epoxy Ends | LSR | 105 °C | -55 °C | 2 | Radial | ILLINOIS CAPACITOR INC | , | unknown | EAR99 | ||||||||||||||||
|
106LCA050M
Illinois Capacitor Inc
|
Check for Price | Yes | Yes | Obsolete | 10 µF | 50 V | 34 mA | 20 % | 16.579 Ω | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 106LCA050M | 1 µA | 0.1 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | YES | Matte Tin (Sn) | FLAT | ILLINOIS CAPACITOR INC | , | compliant | EAR99 |