Filter Your Search
1 - 10 of 306 results
|
106BPS035M
Cornell Dubilier Electronics Inc
|
$0.0827 | Yes | Active | 10 µF | 35 V | 43 mA | 20 % | 24.868 Ω | NON-POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 13.5 µA | 0.16 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | MATTE TIN | 2 mm | WIRE | 5 mm | 11 mm | CORNELL DUBILIER ELECTRONICS INC | RADIAL LEADED | compliant | EAR99 | 8532.22.00.20 | Cornell Dubilier | ||||||||||||||
|
106BPS050M
Illinois Capacitor Inc
|
$50.2442 | Yes | Yes | Transferred | 10 µF | 50 V | 54 mA | 20 % | 26.526 Ω | NON-POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | Tape & Reel, Formed Leads, Epoxy Ends | 15 µA | BPS | 0.16 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | Matte Tin (Sn) | WIRE | ILLINOIS CAPACITOR INC | , | compliant | EAR99 | ILLINOIS CAPACITOR | |||||||||||||||
|
106BPS050K
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 10 µF | 50 V | 10 % | NON-POLARIZED | 10 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | Tape & Reel, Formed Leads, Epoxy Ends | e3 | 85 °C | -40 °C | 2 | Radial | MATTE TIN | CORNELL DUBILIER ELECTRONICS INC | , | compliant | |||||||||||||||||||||||||||
|
106BDBE05.000MHZ
CTS Corporation
|
Check for Price | No | Obsolete | THROUGH HOLE MOUNT | e0 | 70 °C | 6 | NO | Tin/Lead (Sn/Pb) | CTS CORP | unknown | 20 MHz | 5 MHz | 5 MHz | METAL | DIP6,1.0,350 | Not Qualified | 100 mA | 12 V | ||||||||||||||||||||||||||||
|
106BPA050KPX
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Obsolete | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e3 | 2 | MATTE TIN | CORNELL DUBILIER ELECTRONICS INC | , | compliant | ||||||||||||||||||||||||||||||||||||
|
106BPS035KB
Illinois Capacitor Inc
|
Check for Price | Yes | Yes | Transferred | 10 µF | 35 V | 10 % | NON-POLARIZED | 10 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | Tape & Reel, Formed Leads, Epoxy Ends | BPS | e3 | 85 °C | -40 °C | 2 | Radial | Matte Tin (Sn) | ILLINOIS CAPACITOR INC | , | compliant | EAR99 | ||||||||||||||||||||||||
|
106BPS035KSA
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 10 µF | 35 V | 10 % | NON-POLARIZED | 10 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | Tape & Reel, Formed Leads, Epoxy Ends | e3 | 85 °C | -40 °C | 2 | Radial | Matte Tin (Sn) | 5 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | ||||||||||||||||||||||||||
|
106BPS035QST2
Illinois Capacitor Inc
|
Check for Price | Yes | Yes | Transferred | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e3 | 2 | Matte Tin (Sn) | ILLINOIS CAPACITOR INC | , | compliant | EAR99 | ||||||||||||||||||||||||||||||||||
|
106BAM050MD
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 10 µF | 50 V | 300 mA | 20 % | 13.263 Ω | NON-POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 0.08 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | WIRE | CORNELL DUBILIER ELECTRONICS INC | , | compliant | ||||||||||||||||||||||||
|
TYRV2A106B11ML
TE Connectivity
|
Check for Price | Yes | Obsolete | 10 µF | 100 V | 80 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | TYRV | 85 °C | -40 °C | 2 | Radial | Bulk | 2.5 mm | 6.3 mm | 11 mm | TE CONNECTIVITY LTD | , | compliant | EAR99 | 8532.22.00.20 |