Filter Your Search
1 - 10 of 365 results
|
107CKE025MEM
Illinois Capacitor Inc
|
$0.0714 | Yes | Yes | Transferred | 100 µF | NO | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Matte Tin (Sn) | ILLINOIS CAPACITOR INC | RADIAL LEADED | compliant | EAR99 | ILLINOIS CAPACITOR | ALUMINUM ELECTROLYTIC CAPACITOR | ALUMINUM (WET) | 2.4881 Ω | 75 µA | THROUGH HOLE MOUNT | 20 % | POLARIZED | 20 % | 25 V | 125 mA | 0.15 | WIRE | |||||||||
|
107CKR050M
Illinois Capacitor Inc
|
$0.0900 | Yes | Yes | Transferred | 100 µF | NO | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | 3.5 mm | 8 mm | 11.5 mm | ILLINOIS CAPACITOR INC | RADIAL LEADED | compliant | EAR99 | ILLINOIS CAPACITOR | ALUMINUM ELECTROLYTIC CAPACITOR | ALUMINUM (WET) | 1.658 Ω | 150 µA | THROUGH HOLE MOUNT | 20 % | POLARIZED | 20 % | 50 V | 310 mA | 0.1 | WIRE | 8532.22.00.20 | ||||||
|
107CKR063M
Illinois Capacitor Inc
|
$0.1335 | Yes | Yes | Transferred | 100 µF | NO | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | 5 mm | 10 mm | 12.5 mm | ILLINOIS CAPACITOR INC | , | compliant | EAR99 | ILLINOIS CAPACITOR | ALUMINUM ELECTROLYTIC CAPACITOR | ALUMINUM (WET) | 1.658 Ω | 189 µA | THROUGH HOLE MOUNT | 20 % | POLARIZED | 20 % | 63 V | 330 mA | 0.1 | WIRE | 8532.22.00.20 | ||||||
|
107CKH050M
Illinois Capacitor Inc
|
$0.1384 | Yes | Yes | Transferred | 100 µF | NO | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | Matte Tin (Sn) | 3.5 mm | 8 mm | 11.5 mm | ILLINOIS CAPACITOR INC | RADIAL LEADED | compliant | EAR99 | ILLINOIS CAPACITOR | ALUMINUM ELECTROLYTIC CAPACITOR | ALUMINUM (WET) | 1.6587 Ω | 150 µA | THROUGH HOLE MOUNT | 20 % | POLARIZED | 20 % | 50 V | 220 mA | 0.1 | WIRE | 8532.22.00.20 | ||||
|
107CKH063M
Illinois Capacitor Inc
|
$0.2466 | Yes | Yes | Transferred | 100 µF | NO | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | Matte Tin (Sn) | 5 mm | 10 mm | 12.5 mm | ILLINOIS CAPACITOR INC | RADIAL LEADED | compliant | EAR99 | ILLINOIS CAPACITOR | ALUMINUM ELECTROLYTIC CAPACITOR | ALUMINUM (WET) | 1.6587 Ω | 189 µA | THROUGH HOLE MOUNT | 20 % | POLARIZED | 20 % | 63 V | 240 mA | 0.1 | WIRE | 8532.22.00.20 | ||||
|
107CKH063MSA
Cornell Dubilier Electronics Inc
|
$0.2637 | Yes | Active | 100 µF | 105 °C | -55 °C | 2 | Radial | Ammo Pack | 5 mm | 10 mm | 12.5 mm | CORNELL DUBILIER ELECTRONICS INC | compliant | EAR99 | ALUMINUM ELECTROLYTIC CAPACITOR | ALUMINUM (WET) | 1.659 Ω | 20 % | POLARIZED | 20 % | 63 V | 240 mA | 8532.22.00.20 | ||||||||||||||
|
107CKE200M
Illinois Capacitor Inc
|
$0.4161 | Yes | Yes | Transferred | 100 µF | NO | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Matte Tin (Sn) | ILLINOIS CAPACITOR INC | , | compliant | EAR99 | ILLINOIS CAPACITOR | ALUMINUM ELECTROLYTIC CAPACITOR | ALUMINUM (WET) | 2.4881 Ω | 640 µA | THROUGH HOLE MOUNT | 20 % | POLARIZED | 20 % | 200 V | 340 mA | 0.15 | WIRE | |||||||||
|
107CKE250MQV
Illinois Capacitor Inc
|
$1.0000 | Yes | Yes | Transferred | 100 µF | NO | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Matte Tin (Sn) | ILLINOIS CAPACITOR INC | , | compliant | EAR99 | ILLINOIS CAPACITOR | ALUMINUM ELECTROLYTIC CAPACITOR | ALUMINUM (WET) | 2.4881 Ω | 790 µA | THROUGH HOLE MOUNT | 20 % | POLARIZED | 20 % | 250 V | 310 mA | 0.15 | WIRE | |||||||||
|
107CKS450M
Illinois Capacitor Inc
|
$2.7360 | Yes | Yes | Transferred | 100 µF | NO | CKS | e3 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Radial | Matte Tin (Sn) | 7.5 mm | 18 mm | 40 mm | ILLINOIS CAPACITOR INC | , | compliant | EAR99 | ILLINOIS CAPACITOR | ALUMINUM ELECTROLYTIC CAPACITOR | ALUMINUM (WET) | 3.316 Ω | 1.39 mA | THROUGH HOLE MOUNT | 20 % | POLARIZED | 20 % | 450 V | 550 mA | 0.2 | WIRE | 8532.22.00.20 | |||
|
107CKE400M
Cornell Dubilier Electronics Inc
|
$2.8646 | Yes | Active | 100 µF | NO | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Radial | Matte Tin (Sn) | 7.5 mm | 18 mm | 35 mm | CORNELL DUBILIER ELECTRONICS INC | RADIAL LEADED | compliant | EAR99 | Cornell Dubilier | ALUMINUM ELECTROLYTIC CAPACITOR | ALUMINUM (WET) | 3.316 Ω | 1.24 mA | THROUGH HOLE MOUNT | 20 % | POLARIZED | 20 % | 400 V | 310 mA | 0.2 | WIRE | 8532.22.00.20 |