Filter Your Search
1 - 10 of 193 results
|
100NA10MFA
Rubycon Corporation
|
Check for Price | Obsolete | 10 µF | 100 V | 20 % | NON-POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | NA | Enter Case Size As Part Of Part Number | NA | 85 °C | -40 °C | 2 | Radial | RUBYCON CORP | , | unknown | EAR99 | ||||||||||||
|
100NA1MEFCFA5X11
Rubycon Corporation
|
Check for Price | Yes | Obsolete | 1 µF | 100 V | 15 mA | 20 % | NON-POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.15 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | WIRE | RUBYCON CORP | RADIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | ||||||||
|
100NA1MEFCKC5X11
Rubycon Corporation
|
Check for Price | Yes | Obsolete | 1 µF | 100 V | 15 mA | 20 % | NON-POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.15 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | WIRE | RUBYCON CORP | RADIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | ||||||||
|
100NA33MCA10X12.5
Rubycon Corporation
|
Check for Price | Yes | Obsolete | 33 µF | 100 V | 96 mA | 20 % | NON-POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 99 µA | 0.15 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | Tin (Sn) | WIRE | RUBYCON CORP | , | compliant | EAR99 | ||||||
|
100NA3R3MEFCT15X11
Rubycon Corporation
|
Check for Price | Obsolete | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2 | RUBYCON CORP | compliant | |||||||||||||||||||||||||
|
100NA4R7MEFCCE6.3X11
Rubycon Corporation
|
Check for Price | Yes | Obsolete | 4.7 µF | 100 V | 37 mA | 20 % | NON-POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 14.1 µA | 0.15 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | WIRE | RUBYCON CORP | RADIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | ||||||||
|
100NA1MEFCT15X11
Rubycon Corporation
|
Check for Price | Obsolete | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2 | RUBYCON CORP | compliant | |||||||||||||||||||||||||
|
100NA3R3MT15X11
Rubycon Corporation
|
Check for Price | Obsolete | ALUMINUM ELECTROLYTIC CAPACITOR | 2 | RUBYCON CORP | , | unknown | |||||||||||||||||||||||||
|
100NA22MT810X12.5
Rubycon Corporation
|
Check for Price | Obsolete | ALUMINUM ELECTROLYTIC CAPACITOR | 2 | RUBYCON CORP | , | unknown | |||||||||||||||||||||||||
|
100NA1MEFCTA5X11
Rubycon Corporation
|
Check for Price | Obsolete | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2 | RUBYCON CORP | compliant |