Filter Your Search
1 - 10 of 14,161 results
|
0430610006
Molex
|
$0.2549 | Yes | Active | NOT SPECIFIED | BOARD CONNECTOR | NOT SPECIFIED | MOLEX LLC | compliant | EAR99 | 8536.69.40.40 | Molex | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MUAS100-06-C_E
Pancon Corporation
|
$0.3154 | Active | 6 | 1 | 2.54 mm | 1 | 20 mΩ | 3 A | MALE | BOARD | GLASS FILLED POLYAMIDE66 | RIGHT ANGLE | BOARD CONNECTOR | 1000VAC V | NO | 1 GΩ | POLARIZED HOUSING | UL | 94V-0 | -40 °C | 105 °C | RECTANGULAR | SQ PIN-SKT | WHITE | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.272 inch | 0.37 inch | 0.6 inch | 0.142 inch | PANCON GMBH | unknown | |||||||||||||||||||||||||||||||||||||
|
43061-0006
Molex
|
$0.3567 | Yes | Yes | Active | 6 | 1 | FEMALE | CABLE | POLYESTER | NOT SPECIFIED | BOARD CONNECTOR | SPOX, POLARIZED | NO | POLARIZED HOUSING | NO | NO | NO | UL, CSA | 94V-0 | RECEPTACLE | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | WHITE | 0.156 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING MECH | ONE | GENERAL PURPOSE | CRIMP | 0.378 inch | 0.63 inch | 0.98 inch | MOLEX LLC | compliant | Molex | |||||||||||||||||||||||||||||||||||||
|
MUSS100-06-C_E
Pancon Corporation
|
$0.4191 | Yes | Active | 6 | 1 | 2.54 mm | 1 | 20 mΩ | 3 A | MALE | BOARD | POLYAMIDE66 | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 1 GΩ | POLARIZED HOUSING | UL | 94V-0 | -40 °C | 105 °C | RECTANGULAR | SQ PIN-SKT | WHITE | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.272 inch | 0.37 inch | 0.6 inch | 0.142 inch | PANCON GMBH | unknown | ||||||||||||||||||||||||||||||||||||
|
10006
HELUKABEL
|
$0.6719 | Yes | Active | POLYVINYL CHLORIDE | 300 V | -40 °C | 80 °C | HELUKABEL GMBH | unknown | MEASURING AND CONTROL CABLES IN TOOL MACHINES | CE; EAC; IPA; VDE | BARE COPPER | WIRE AND CABLE | STRANDED | 0.5 mm2 | 6.2 mm | POLYVINYL CHLORIDE | 5 | NO | 20 AWG | FLEXIBLE CORD AND FIXTURE WIRE | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
61000621121
Wurth Elektronik
|
$0.7927 | Yes | Active | 6 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | MALE | BOARD | POLYAMIDE | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | NO | NO | e4 | NO | UL | 94V-0 | -40 °C | 125 °C | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.4102 mm | SURFACE MOUNT | 0.2 inch | 0.142 inch | 0.3 inch | WUERTH ELEKTRONIK GMBH & CO KG | compliant | EAR99 | 8536.69.40.40 | Würth Elektronik | ROHS COMPLIANT | ||||||||||||||||||||||||
|
90310-006LF
Amphenol Communications Solutions
|
$0.8660 | Yes | Active | 6 | 2 | 2 mm | 2 | FEMALE | BOARD | PCT-POLYESTER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | NO | NO | NO | UL | 94V-0 | PLUG | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BEIGE | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | 8u inch | SOLDER | 0.165 inch | 0.18 inch | 0.27 inch | 0.047 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | LEAD FREE | 6 | |||||||||||||||||||||||||||||
|
100060-56
TE Connectivity
|
$1.0000 | Yes | Active | TE CONNECTIVITY LTD | compliant | TE Connectivity | CONNECTOR ACCESSORY | 0 AWG | SIGNAL | 5 A | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
61000618221
Wurth Elektronik
|
$1.0092 | Yes | Active | 6 | 1 | 5.08 mm | 2 | 20 mΩ | 3 A | MALE | BOARD | POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | e4 | UL | -40 °C | 125 °C | RECEPTACLE | GOLD OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | STAGGERED | 2.9972 mm | SURFACE MOUNT | 0.13 inch | 0.6 inch | WUERTH ELEKTRONIK GMBH & CO KG | compliant | EAR99 | 8536.69.40.40 | Würth Elektronik | ||||||||||||||||||||||||||||||||
|
610006243021
Wurth Elektronik
|
$1.0851 | Yes | Active | 6 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | FEMALE | BOARD | POLYAMIDE | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | NO | NO | e4 | NO | UL | 94V-0 | -40 °C | 125 °C | SOCKET | Gold (Au) - with Nickel (Ni) barrier | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 6.35 mm | SURFACE MOUNT | 0.2 inch | 0.146 inch | 0.3 inch | WUERTH ELEKTRONIK GMBH & CO KG | compliant | EAR99 | 8536.69.40.40 | Würth Elektronik | ROHS COMPLIANT |