Filter Your Search
1 - 10 of 48 results
|
1002427
Kyocera AVX Components
|
$0.5615 | Yes | Active | 50 Ω | 2 | 2 W | YES | 915 MHz | MOBILE STATION ANTENNA | IT CAN ALSO BE OPERATED AT 915 TO 2450MHZ AND FROM 1560 TO 1606MHZ | AGRICULTURE, AUTOMOTIVE, BLUETOOTH, DIGI... more | NO | 915 MHz | 868 MHz | LINEAR | COMPONENT | SURFACE MOUNT | 3 | METAL | MODULE,3LEAD(UNSPEC) | AVX CORP | compliant | ||||||||||||||||||
|
1002480000
Weidmüller Interface GmbH & Co. KG
|
$1.5990 | Yes | Obsolete | STANDARD: UL 94V-0 | WEIDMUELLER GMBH & CO KG | compliant | ROHS COMPLIANT | EAR99 | 8536.90.40.00 | PUSH-ON | BOARD | 1 | 1 | 2 | 18.5 A | 400 V | UL | STRIP TERMINAL BLOCK | 3.31 mm2 | 12 AWG | ||||||||||||||||||||
|
1002436
Kyocera AVX Components
|
$2.4099 | Yes | Active | 50 Ω | 3.5 | 2 W | NO | 960 MHz | MOBILE STATION ANTENNA | IT CAN ALSO BE OPERATED FROM 1710 TO 2200, 2500 TO 2700MHZ | BROADBAND LTE (OCTA-BAND), CELLULAR LORA... more | YES | 960 MHz | 698 MHz | LINEAR | COMPONENT | THROUGH HOLE MOUNT | 3 | KYOCERA AVX COMPONENTS CORP | compliant | ||||||||||||||||||||
|
1002490000
Weidmüller Interface GmbH & Co. KG
|
$2.9517 | Yes | Obsolete | STANDARD: UL 94V-0 | WEIDMUELLER GMBH & CO KG | compliant | ROHS COMPLIANT | EAR99 | 8536.90.40.00 | PUSH-ON | BOARD | 1 | 1 | 3 | 18.5 A | 400 V | UL | STRIP TERMINAL BLOCK | 3.31 mm2 | 12 AWG | ||||||||||||||||||||
|
10024000
Lapp Group
|
$10.5375 | Active | LAPP GROUP PVT LTD | unknown | CONNECTOR ACCESSORY | |||||||||||||||||||||||||||||||||||
|
1002400000
Weidmüller Interface GmbH & Co. KG
|
$13.1472 | Yes | Active | STANDARD: UL 94V-0 | WEIDMUELLER GMBH & CO KG | compliant | ROHS COMPLIANT | EAR99 | 8536.90.40.00 | PUSH-ON | BOARD | 1 | 1 | 14 | 18.5 A | 400 V | UL | STRIP TERMINAL BLOCK | 3.31 mm2 | 12 AWG | Weidmüller | |||||||||||||||||||
|
1002410000
Weidmüller Interface GmbH & Co. KG
|
$14.0462 | Yes | Active | STANDARD: UL 94V-0 | WEIDMUELLER GMBH & CO KG | compliant | ROHS COMPLIANT | EAR99 | 8536.90.40.00 | PUSH-ON | BOARD | 1 | 1 | 15 | 18.5 A | 400 V | UL | STRIP TERMINAL BLOCK | 3.31 mm2 | 12 AWG | Weidmüller | |||||||||||||||||||
|
1002420000
Weidmüller Interface GmbH & Co. KG
|
$14.9462 | Yes | Active | STANDARD: UL 94V-0 | WEIDMUELLER GMBH & CO KG | compliant | ROHS COMPLIANT | EAR99 | 8536.90.40.00 | PUSH-ON | BOARD | 1 | 1 | 16 | 18.5 A | 400 V | UL | STRIP TERMINAL BLOCK | 3.31 mm2 | 12 AWG | Weidmüller | |||||||||||||||||||
|
1002430000
Weidmüller Interface GmbH & Co. KG
|
$15.8382 | Yes | Active | STANDARD: UL 94V-0 | WEIDMUELLER GMBH & CO KG | compliant | ROHS COMPLIANT | EAR99 | 8536.90.40.00 | PUSH-ON | BOARD | 1 | 1 | 17 | 18.5 A | 400 V | UL | STRIP TERMINAL BLOCK | 3.31 mm2 | 12 AWG | Weidmüller | |||||||||||||||||||
|
1002440000
Weidmüller Interface GmbH & Co. KG
|
$16.4702 | Yes | Active | STANDARD: UL 94V-0 | WEIDMUELLER GMBH & CO KG | compliant | ROHS COMPLIANT | EAR99 | 8536.90.40.00 | PUSH-ON | BOARD | 1 | 1 | 18 | 18.5 A | 400 V | UL | STRIP TERMINAL BLOCK | 3.31 mm2 | 12 AWG | Weidmüller |