Filter Your Search
1 - 10 of 3,120 results
|
ATC100C430GTN3600XI
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 43 pF | 3.6 kV | 2 % | 2325 | 2 % | Yes | CERAMIC | CERAMIC CAPACITOR | 100C(CHIP) | 90ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Tin (Sn) | 3.68 mm | 5.84 mm | 6.35 mm | AMERICAN TECHNICAL CERAMICS CORP | , 2325 | compliant | EAR99 | |||||||||||
|
100C431JVA2000XT
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 430 pF | 2 kV | 5 % | 2425 | 5 % | CERAMIC | CERAMIC CAPACITOR | 100C(LEADED) | 90ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Axial | TR | 3.68 mm | 6.22 mm | 6.35 mm | AMERICAN TECHNICAL CERAMICS CORP | , 2425 | compliant | EAR99 | |||||||||||||
|
100C431GP2000XC
American Technical Ceramics Corp
|
Check for Price | No | Transferred | 430 pF | 2 kV | 2 % | 2325 | 2 % | Yes | CERAMIC | CERAMIC CAPACITOR | 100C(CHIP) | 90ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | Tray | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 3.68 mm | 5.84 mm | 6.35 mm | AMERICAN TECHNICAL CERAMICS CORP | , 2325 | compliant | EAR99 | ||||||||||
|
100C430JT3600XC
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 43 pF | 3.6 kV | 5 % | 2325 | 5 % | Yes | CERAMIC | CERAMIC CAPACITOR | 100C(CHIP) | 90ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | Tray | 3.68 mm | 5.84 mm | 6.35 mm | AMERICAN TECHNICAL CERAMICS CORP | , 2325 | compliant | EAR99 | ||||||||||||
|
ATC100C430GTN2500XI
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 43 pF | 2.5 kV | 2 % | 2325 | 2 % | Yes | CERAMIC | CERAMIC CAPACITOR | ATC100C | 100C(CHIP) | 90ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Tin (Sn) | 3.68 mm | 5.84 mm | 6.35 mm | AMERICAN TECHNICAL CERAMICS CORP | , 2325 | compliant | EAR99 | ||||||||||
|
100C430GMN3600XC
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 43 pF | 3.6 kV | 2 % | 2425 | 2 % | CERAMIC | CERAMIC CAPACITOR | 100C(LEADED) | 90ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Axial | Tray | 3.68 mm | 6.22 mm | 6.35 mm | AMERICAN TECHNICAL CERAMICS CORP | , 2425 | compliant | EAR99 | |||||||||||||
|
100C430MCA3600C
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 43 pF | 3.6 kV | 20 % | 2325 | 20 % | Yes | CERAMIC | CERAMIC CAPACITOR | 100C(CHIP) | 90ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | Tray | 3.68 mm | 5.84 mm | 6.35 mm | AMERICAN TECHNICAL CERAMICS CORP | , 2325 | compliant | EAR99 | ||||||||||||
|
100C430KAR2500I
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 43 pF | 2.5 kV | 10 % | 2425 | 10 % | CERAMIC | CERAMIC CAPACITOR | 100C(LEADED) | 90ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Axial | 3.68 mm | 6.22 mm | 6.35 mm | AMERICAN TECHNICAL CERAMICS CORP | , 2425 | compliant | EAR99 | ||||||||||||||
|
ATC100C430FW2500XC
American Technical Ceramics Corp
|
Check for Price | No | No | Transferred | 43 pF | 2.5 kV | 1 % | 2325 | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | ATC100C | STANDARDS:MIL-PRF-55681; MIL-PRF-123 | 100C(CHIP) | 90+/-30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TRAY | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 3.68 mm | 5.84 mm | 6.35 mm | AMERICAN TECHNICAL CERAMICS CORP | , 2325 | compliant | EAR99 | 8532.24.00.20 | ||
|
100C430FRW3600XT
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 43 pF | 3.6 kV | 1 % | 2425 | 1 % | CERAMIC | CERAMIC CAPACITOR | 100C(LEADED) | 90ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Radial | TR | 3.68 mm | 6.22 mm | 6.35 mm | AMERICAN TECHNICAL CERAMICS CORP | , 2425 | compliant | EAR99 |