Filter Your Search
1 - 10 of 12 results
|
150682J1000EB1
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 6.8 nF | 1 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 250 V | e3 | 85 °C | -55 °C | 2 | TUBULAR PACKAGE | TR | NO | Tin (Sn) | WIRE | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.25.00.60 | |||||||
|
150682J1000EB
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 6.8 nF | 1 kV | 5 % | NON-POLARIZED | 5 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 10 µA | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | BULK | NO | Tin (Sn) | WIRE | 8 mm | 16.5 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.25.00.60 | |||
|
150682K1000EB2
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 6.8 nF | 1 kV | 10 % | NON-POLARIZED | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 10 µA | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | TR | NO | Tin (Sn) | WIRE | 8 mm | 16.5 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.25.00.60 | |||
|
150682J1000EB2
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 6.8 nF | 1 kV | 5 % | NON-POLARIZED | 5 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 10 µA | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | TR | NO | Tin (Sn) | WIRE | 8 mm | 16.5 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.25.00.60 | |||
|
150682J1000EB3
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 6.8 nF | 1 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 250 V | e3 | 85 °C | -55 °C | 2 | TUBULAR PACKAGE | TR | NO | Tin (Sn) | WIRE | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.25.00.60 | |||||||
|
150682M1000EB2
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 6.8 nF | 1 kV | 20 % | NON-POLARIZED | 20 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 10 µA | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | TR | NO | Tin (Sn) | WIRE | 8 mm | 16.5 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.25.00.60 | |||
|
150682K1000EB
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 6.8 nF | 1 kV | 10 % | NON-POLARIZED | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 10 µA | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | BULK | NO | Tin (Sn) | WIRE | 8 mm | 16.5 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.25.00.60 | |||
|
150682K1000EB3
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 6.8 nF | 1 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 250 V | e3 | 85 °C | -55 °C | 2 | TUBULAR PACKAGE | TR | NO | Tin (Sn) | WIRE | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.25.00.60 | |||||||
|
150682M1000EB
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 6.8 nF | 1 kV | 20 % | NON-POLARIZED | 20 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 10 µA | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | BULK | NO | Tin (Sn) | WIRE | 8 mm | 16.5 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.25.00.60 | |||
|
150682M1000EB1
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 6.8 nF | 1 kV | 20 % | 20 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 250 V | e3 | 85 °C | -55 °C | 2 | TUBULAR PACKAGE | TR | NO | Tin (Sn) | WIRE | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.25.00.60 |