Filter Your Search
1 - 10 of 14,161 results
|
43061-0006
Molex
|
$0.2324 | Yes | Yes | Active | 6 | 1 | FEMALE | CABLE | POLYESTER | NOT SPECIFIED | BOARD CONNECTOR | SPOX, POLARIZED | NO | POLARIZED HOUSING | NO | NO | NO | UL, CSA | 94V-0 | RECEPTACLE | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | WHITE | 0.156 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING MECH | ONE | GENERAL PURPOSE | CRIMP | 0.378 inch | 0.63 inch | 0.98 inch | MOLEX LLC | compliant | Molex | ||||||||||||||||||||||
|
0430610006
Molex
|
$0.2654 | Yes | Active | NOT SPECIFIED | BOARD CONNECTOR | NOT SPECIFIED | MOLEX LLC | compliant | Molex | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
MUAS100-06-C_E
Pancon Corporation
|
$0.3090 | Active | 6 | 1 | 2.54 mm | 1 | 20 mΩ | 3 A | MALE | BOARD | GLASS FILLED POLYAMIDE66 | RIGHT ANGLE | BOARD CONNECTOR | 1000VAC V | NO | 1 GΩ | POLARIZED HOUSING | UL | 94V-0 | -40 °C | 105 °C | RECTANGULAR | SQ PIN-SKT | WHITE | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.272 inch | 0.37 inch | 0.6 inch | 0.142 inch | PANCON GMBH | unknown | ||||||||||||||||||||||
|
MUSS100-06-C_E
Pancon Corporation
|
$0.4102 | Yes | Active | 6 | 1 | 2.54 mm | 1 | 20 mΩ | 3 A | MALE | BOARD | POLYAMIDE66 | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 1 GΩ | POLARIZED HOUSING | UL | 94V-0 | -40 °C | 105 °C | RECTANGULAR | SQ PIN-SKT | WHITE | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.272 inch | 0.37 inch | 0.6 inch | 0.142 inch | PANCON GMBH | unknown | |||||||||||||||||||||
|
800-10-006-20-001101
PRECI-DIP SSA
|
$0.5071 | Yes | Active | 6 | 1 | 2.54 mm | 1 | 3 A | MALE | 500 Cycles | BOARD | AU | RIGHT ANGLE | BOARD CONNECTOR | 1400VAC V | NO | 10 GΩ | UL | -55 °C | 125 °C | GOLD | BRASS | RECTANGULAR | RND PIN-SKT | BLACK | 0.1 inch | NO | ONE | RECTANGULAR | 10u inch | SOLDER | 0.1 inch | 0.177 inch | 0.6 inch | 0.126 inch | PRECI-DIP SA | compliant | Preci-Dip | |||||||||||||||||||||
|
800-10-006-10-002101
PRECI-DIP SSA
|
$0.5140 | Yes | Yes | Active | 6 | 1 | 2.54 mm | 1 | 3 A | MALE | 500 Cycles | BOARD | GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE | GOLD (10) | STRAIGHT | BOARD CONNECTOR | 1400VAC V | NO | 10 GΩ | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | GOLD | BRASS | RECTANGULAR | RND PIN-SKT | BLACK | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 10u inch | SOLDER | 0.1 inch | 0.125 inch | 0.6 inch | 0.118 inch | PRECI-DIP SA | compliant | Preci-Dip | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | |||||||||
|
800-10-006-30-480101
PRECI-DIP SSA
|
$0.5278 | Yes | Active | 6 | 1 | 2.54 mm | 1 | 3 A | MALE | 500 Cycles | BOARD | AU | STRAIGHT | BOARD CONNECTOR | 1400VAC V | NO | 10 GΩ | UL | -55 °C | 125 °C | GOLD | BRASS | RECTANGULAR | RND PIN-SKT | BLACK | 0.1 inch | NO | ONE | RECTANGULAR | 10u inch | SURFACE MOUNT | 0.1 inch | 0.138 inch | 0.6 inch | PRECI-DIP SA | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||
|
802-10-006-30-480101
PRECI-DIP SSA
|
$0.5278 | Yes | Active | 6 | 2 | 2.54 mm | 2 | 3 A | MALE | 500 Cycles | BOARD | AU | STRAIGHT | BOARD CONNECTOR | 1400VAC V | NO | 10 GΩ | UL | -55 °C | 125 °C | GOLD | BRASS | RECTANGULAR | RND PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 10u inch | SURFACE MOUNT | 0.2 inch | 0.11 inch | 0.3 inch | PRECI-DIP SA | unknown | Preci-Dip | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
830-10-006-10-001101
PRECI-DIP SSA
|
$0.5546 | Yes | Yes | Active | 6 | 1 | 2 mm | 1 | 3 A | MALE | 500 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | GOLD (10) | STRAIGHT | BOARD CONNECTOR | 1400VAC V | NO | 10 GΩ | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | Gold (Au) | BRASS | RECTANGULAR | RND PIN-SKT | BLACK | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 10u inch | SOLDER | 0.087 inch | 0.11 inch | 0.472 inch | 0.114 inch | PRECI-DIP SA | compliant | Preci-Dip | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | ||||||||
|
802-10-006-10-002101
PRECI-DIP SSA
|
$0.5637 | Yes | Yes | Active | 6 | 2 | 2.54 mm | 2 | 3 A | MALE | 500 Cycles | BOARD | GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE | GOLD (10) | STRAIGHT | BOARD CONNECTOR | 1400VAC V | NO | 10 GΩ | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | Gold (Au) | BRASS | RECTANGULAR | RND PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | GENERAL PURPOSE | 2.54 mm | 10u inch | SOLDER | 0.2 inch | 0.125 inch | 0.3 inch | 0.118 inch | PRECI-DIP SA | compliant | EAR99 | 8536.69.40.40 | ROHS COMPLIANT |