Parametric results for: 1000C under Film Capacitors

Filter Your Search

1 - 10 of 214 results

|
-
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: 1000c
Select parts from the table below to compare.
Compare
Compare
RFCS04021000CBTT1
Vishay Intertechnologies
$0.3702 Yes Obsolete 1 pF 50 V 10 % 0402 10 % SURFACE MOUNT FILM CAPACITOR 125 °C -55 °C 2 SMT TR, 7 INCH YES ONE SURFACE 381 µm 1.016 mm 508 µm VISHAY INTERTECHNOLOGY INC CHIP unknown EAR99 8532.25.00.45 Vishay
MKS0C031000C00KSSD
Wima
$0.3968 Yes Yes Active 100 nF 63 V 10 % 10 % THROUGH HOLE MOUNT POLYETHYLENE TEREPHTHALATE FILM CAPACITOR 40 V e3 105 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO TIN 2.5 mm WIRE 7.5 mm 4.6 mm 3 mm WIMA GMBH & CO KG RADIAL LEADED compliant EAR99 8532.25.00 WIMA
160272K1000C-F
Cornell Dubilier Electronics Inc
$0.6982 Yes Yes Active 2.7 nF 1 kV 10 % NON-POLARIZED 10 % THROUGH HOLE MOUNT POLYESTER FILM CAPACITOR 10 µA e3 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO TIN 10 mm WIRE 9.5 mm 13 mm 4 mm CORNELL DUBILIER ELECTRONICS INC , 5116 compliant EAR99 8532.25.00.70
160222J1000C-F
Cornell Dubilier Electronics Inc
$51.5804 Yes Yes Active 2.2 nF 1 kV 5 % NON-POLARIZED 5 % THROUGH HOLE MOUNT POLYESTER FILM CAPACITOR 10 µA e3 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO TIN 10 mm WIRE 9.5 mm 13 mm 4 mm CORNELL DUBILIER ELECTRONICS INC RADIAL LEADED compliant EAR99 8532.25.00.70 Cornell Dubilier
160332K1000C-F
Cornell Dubilier Electronics Inc
$51.6570 Yes Yes Active 3.3 nF 1 kV 10 % NON-POLARIZED 10 % THROUGH HOLE MOUNT POLYESTER FILM CAPACITOR 10 µA e3 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO TIN 10 mm WIRE 9.5 mm 13 mm 4 mm CORNELL DUBILIER ELECTRONICS INC , 5116 compliant EAR99 8532.25.00.70 Cornell Dubilier
160332J1000C-F
Cornell Dubilier Electronics Inc
$51.6728 Yes Yes Active 3.3 nF 1 kV 5 % NON-POLARIZED 5 % THROUGH HOLE MOUNT POLYESTER FILM CAPACITOR 10 µA e3 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO TIN 10 mm WIRE 9.5 mm 13 mm 4 mm CORNELL DUBILIER ELECTRONICS INC , 5116 compliant EAR99 8532.25.00.70
MKS0C031000C00KC
Wima
Check for Price Yes Active 100 nF 63 V 10 % 1812 10 % POLYETHYLENE TEREPHTHALATE FILM CAPACITOR 40 V e3 100 °C -55 °C 2 Radial Ammo Pack Tin (Sn) 2.5 mm 7.5 mm 4.6 mm 3 mm WIMA GMBH & CO KG , 1812 compliant EAR99 8532.25.00.80
MKS0C031000C00KN
Wima
Check for Price Yes Active 100 nF 63 V 10 % 1812 10 % POLYETHYLENE TEREPHTHALATE FILM CAPACITOR 40 V e3 100 °C -55 °C 2 Radial Roll Tin (Sn) 2.5 mm 7.5 mm 4.6 mm 3 mm WIMA GMBH & CO KG , 1812 compliant EAR99 8532.25.00.80
GPC16.5683M1000C31TV44
KEMET Corporation
Check for Price Yes Active 68 nF 1 kV 20 % 6560 20 % SURFACE MOUNT POLYETHYLENE NAPHTHALATE FILM CAPACITOR 350 V e3 125 °C -55 °C 2 SMT TR, 13 INCH YES Tin (Sn) WRAPAROUND 7 mm 16.5 mm 15 mm KEMET ELECTRONICS CORP , 6559 compliant EAR99 8532.25.00.45
MKS0D031000C00MMSD
Wima
Check for Price Yes Obsolete 100 nF 100 V 20 % 1812 20 % THROUGH HOLE MOUNT POLYESTER FILM CAPACITOR MKS02 RATED AC VOLTAGE (V): 63 63 V MKS02 e3 85 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO Tin (Sn) 2.5 mm WIRE 7.5 mm 4.6 mm 3 mm WIMA GMBH & CO KG , 1812 unknown EAR99 8532.25.00.70