Filter Your Search
1 - 10 of 11 results
|
P1000G
Diotec Semiconductor AG
|
$0.2480 | Yes | Active | 10 A | 900 mV | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | GENERAL PURPOSE | 450 A | 1 | Not Qualified | O-PALF-W2 | e3 | 175 °C | -50 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) - annealed | WIRE | AXIAL | DIOTEC SEMICONDUCTOR AG | ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN | 2 | CASE P600 | compliant | EAR99 | 8541.10.00.80 | Diotec | |||||||||
|
UF1000-G
Sensitron Semiconductors
|
Check for Price | Yes | Yes | Active | 10 A | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | ULTRA FAST RECOVERY | 150 A | 1 | Not Qualified | R-PSFM-T2 | TO-220AC | 1 | 150 °C | -65 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SENSITRON SEMICONDUCTOR | R-PSFM-T2 | 3 | compliant | EAR99 | 8541.10.00.80 | TO-220AC | |||||||||||
|
1000GXHH22
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 1 kA | 2.9 V | 7 µs | SILICON | RECTIFIER DIODE | SINGLE | YES | 4.5 kV | 1 | FREE WHEELING DIODE | FAST RECOVERY | 19 kA | 1 | Not Qualified | O-CEDB-N2 | 125 °C | -40 °C | 240 | NOT SPECIFIED | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | NO LEAD | END | TOSHIBA CORP | 3-93B1A, 2 PIN | 2 | 3-93B1A | unknown | |||||||||||||
|
ER1000-G
Sensitron Semiconductors
|
Check for Price | Yes | Yes | Active | 10 A | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | EFFICIENCY | 150 A | 1 | Not Qualified | R-PSFM-T2 | TO-220AC | 1 | 150 °C | -65 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SENSITRON SEMICONDUCTOR | R-PSFM-T2 | 3 | compliant | EAR99 | 8541.10.00.80 | TO-220AC | |||||||||||
|
P1000G
SEMIKRON
|
Check for Price | Yes | Obsolete | 10 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | GENERAL PURPOSE | 400 A | 1 | Not Qualified | O-PALF-W2 | e2 | 175 °C | -50 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN SILVER | WIRE | AXIAL | SEMIKRON INTERNATIONAL | PLASTIC PACKAGE-2 | 2 | compliant | EAR99 | 8541.10.00.80 | ||||||||||||||
|
BYW27-1000GP
General Instrument Corp
|
Check for Price | Obsolete | 1 A | 20 µs | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | Not Qualified | O-PALF-W2 | DO-41 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | GENERAL INSTRUMENT CORP | O-PALF-W2 | unknown | |||||||||||||||||||||||
|
MP1000-G
Comchip Technology Corporation Ltd
|
Check for Price | Yes | Obsolete | 260 | 10 | COMCHIP TECHNOLOGY CO LTD | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||
|
1000G-R01
Hokuriku Electric Industry Co Ltd
|
Check for Price | Active | HOKURIKU ELECTRIC INDUSTRY CO LTD | unknown | PRESSURE SENSOR,PIEZORESISTIVE | |||||||||||||||||||||||||||||||||||||||||
|
1000GXHH23
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 1 kA | 2.9 V | 7 µs | SILICON | RECTIFIER DIODE | SINGLE | YES | 4.5 kV | 1 | FAST RECOVERY | 19 kA | 1 | Not Qualified | O-CEDB-N2 | 125 °C | -40 °C | 240 | NOT SPECIFIED | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | NO LEAD | END | TOSHIBA CORP | unknown | |||||||||||||||||
|
MA3X1000G
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 100 mA | 60 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 250 V | 1 | GENERAL PURPOSE | 1 | Not Qualified | R-PDSO-F3 | e6 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN BISMUTH | FLAT | DUAL | PANASONIC CORP | R-PDSO-F3 | 3 | SMINI3-F2 | unknown | EAR99 | 8541.10.00.70 | SC-70 |