Filter Your Search
1 - 10 of 6,103 results
|
RA22ULW0,1UF+/-1%1000V
EXXELIA Group
|
Check for Price | Active | 100 nF | 1 kV | 1 % | 1 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 425 V | 85 °C | -55 °C | 2 | Axial | NO | WIRE | 20 mm | 33 mm | EXXELIA GROUP | , | unknown | EAR99 | 8532.25.00.60 | ||||||||||||
|
HT7833000PF+/-10%1000V
EXXELIA Group
|
Check for Price | No | Active | 33 nF | 1 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | NON INDUCTIVE | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | NO | WIRE | EXXELIA GROUP | , | compliant | |||||||||||||||
|
SNUBBERMKP5/20/1000VDC
Wima
|
Check for Price | Yes | Yes | Obsolete | 5 µF | 1 kV | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 600 V | e3 | 100 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | NO | Tin (Sn) | WIRE | WIMA GMBH & CO KG | , | compliant | EAR99 | 8532.25.00.70 | |||||||||
|
FKP3PCM101500/5/1000VDCREEL18/360
Wima
|
Check for Price | Yes | Yes | Obsolete | 1.5 nF | 1 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 300 V | e3 | IEC60384-13 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | NO | Tin (Sn) | WIRE | WIMA GMBH & CO KG | , | compliant | EAR99 | 8532.25.00.70 | ||||||||
|
PLP344,7UF+/-10%1000V
EXXELIA Group
|
Check for Price | Active | FILM CAPACITOR | 2 | EXXELIA GROUP | , | unknown | EAR99 | 8532.25.00.80 | ||||||||||||||||||||||||||
|
MKS4PCM22.50.22/5/1000VDCREEL18/360
Wima
|
Check for Price | Yes | Yes | Obsolete | 220 nF | 1 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 400 V | e3 | 100 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 13 INCH | NO | Tin (Sn) | WIRE | WIMA GMBH & CO KG | , | compliant | EAR99 | 8532.25.00.70 | |||||||||
|
PP3A1UL68NF+/-20%1000V
EXXELIA Group
|
Check for Price | No | Active | 68 nF | 1 kV | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 425 V | 85 °C | -40 °C | 2 | TUBULAR PACKAGE | Axial | NO | WIRE | 25 mm | 27 mm | 17 mm | EXXELIA GROUP | , | compliant | EAR99 | 8532.25.00.60 | |||||||||
|
RA75ULW10000PF+/-2%1000V
EXXELIA Group
|
Check for Price | Yes | Active | 10 nF | 1 kV | 2 % | 2 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 350 V | 85 °C | -40 °C | 2 | Axial | NO | WIRE | 6 mm | 18 mm | EXXELIA GROUP | , | compliant | EAR99 | 8532.25.00.60 | |||||||||||
|
RA75W0.33UF+-2%1000V
EXXELIA Group
|
Check for Price | Yes | Active | 330 nF | 1 kV | 2 % | 2 % | POLYPROPYLENE | FILM CAPACITOR | 85 °C | -40 °C | 2 | Axial | 20 mm | 32 mm | EXXELIA GROUP | , | compliant | EAR99 | 8532.25.00.80 | |||||||||||||||
|
PRAHTH4.7UF5%1000V
EXXELIA Group
|
Check for Price | No | Active | 4.7 µF | 1 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 85 °C | -55 °C | 2 | TUBULAR PACKAGE | NO | WIRE | EXXELIA GROUP | , | compliant |