Filter Your Search
1 - 3 of 3 results
|
10014744-N03-LF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 68 | 2 | 1.27 mm | FEMALE | BOARD | GOLD (15) OVER NICKEL | RIGHT ANGLE | PCMCIA CONNECTOR | 10014744 | NO | NO | NO | e3 | NO | 94V-0 | RECEPTACLE | TIN (98) OVER NICKEL | PHOSPHOR BRONZE | NO | GENERAL PURPOSE | SURFACE MOUNT | FCI | LEAD FREE | compliant | |||||
|
10014744-N03LF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 68 | 2 | 1.27 mm | FEMALE | BOARD | GOLD OVER NICKEL/GOLD FLASH (15) OVER PALLADIUM NICKEL | RIGHT ANGLE | PCMCIA CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | RECEPTACLE | TIN OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | AMPHENOL FCI ASIA PTE LTD | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | |||
|
10014744-N03LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 68 | 2 | 1.27 mm | FEMALE | BOARD | GOLD OVER NICKEL/GOLD FLASH (15) OVER PALLADIUM NICKEL | RIGHT ANGLE | PCMCIA CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | RECEPTACLE | TIN OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 |