Filter Your Search
1 - 2 of 2 results
|
10018783-00410T
Amphenol Communications Solutions
|
Check for Price | No | Active | 36 | 2 | 2 mm | 4 | 1.1 A | FEMALE | BOARD | GOLD (15) OVER NICKEL (50) | STRAIGHT | CARD EDGE CONNECTOR | PANEL MOUNTABLE | NO | NO | NO | e0 | NO | 94V-0 | PEG | TIN LEAD OVER NICKEL | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | 0.039 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2 mm | SOLDER | 0.346 inch | 0.443 inch | 0.984 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | |||
|
10018783-00410T
Amphenol FCi
|
Check for Price | No | No | Active | 36 | 2 | 2 mm | 4 | 1.1 A | FEMALE | BOARD | GOLD (15) OVER NICKEL (50) | STRAIGHT | CARD EDGE CONNECTOR | PANEL MOUNTABLE | NO | NO | NO | e0 | NO | 94V-0 | PEG | TIN LEAD OVER NICKEL | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | 0.039 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2 mm | SOLDER | 0.346 inch | 0.443 inch | 0.984 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 |