Parametric results for: 10018783-10210TLF under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 1001878310210tlf
Select parts from the table below to compare.
Compare
Compare
10018783-10210TLF
Amphenol Communications Solutions
$0.1972 Yes Active 36 2 2 mm 4 30 mΩ 1.1 A FEMALE 50 Cycles BOARD GLASS FILLED POLYAMIDE NOT SPECIFIED STRAIGHT CARD EDGE CONNECTOR 400VAC V NO 1.15 N 1 GΩ 0.15 N NO NO e3 NO UL 94V-0 -55 °C 85 °C PEG TIN OVER NICKEL NOT SPECIFIED RECTANGULAR BELLOWED TYPE BLACK 0.039 inch NO LOCKING ONE GENERAL PURPOSE STAGGERED 2 mm FLASH inch SOLDER 0.346 inch 0.443 inch 0.984 inch 0.122 inch AMPHENOL ICC ROHS COMPLIANT 36 (x1) compliant EAR99 8536.69.40.40
10018783-10210TLF
Amphenol FCi
Check for Price Yes Yes Active 36 2 2 mm 4 30 mΩ 1.1 A FEMALE 50 Cycles BOARD GLASS FILLED POLYAMIDE NOT SPECIFIED STRAIGHT CARD EDGE CONNECTOR 400VAC V NO 1.15 N 1 GΩ 0.15 N NO NO e3 NO UL 94V-0 -55 °C 85 °C PEG TIN OVER NICKEL NOT SPECIFIED RECTANGULAR BELLOWED TYPE BLACK 0.039 inch NO LOCKING ONE GENERAL PURPOSE STAGGERED 2 mm FLASH inch SOLDER 0.346 inch 0.443 inch 0.984 inch 0.122 inch AMPHENOL FCI ASIA PTE LTD ROHS COMPLIANT compliant EAR99 8536.69.40.40 Amphenol