Filter Your Search
1 - 1 of 1 results
|
10028916-4555P00LF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 4 | 1 mΩ | FEMALE | 100 Cycles | BOARD | POLYETHYLENE | GOLD (30) OVER NICKEL | STRAIGHT | POWER CONNECTOR | ROHS COMPLIANT | 1500VAC V | NO | 8.0064 N | 10 GΩ | 2.224 N | NO | NO | e3 | NO | UL | 94V-0 | -65 °C | 105 °C | PEG | RECEPTACLE | S0P4 | MATTE TIN OVER NICKEL | NOT SPECIFIED | BLADE PIN-SKT | NO | BLACK | NO | LOCKING | ONE | GENERAL PURPOSE | PRESS FIT | 0.395 inch | 0.409 inch | 0.545 inch | 0.177 inch | AMPHENOL FCI ASIA PTE LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 | Amphenol |