Filter Your Search
1 - 2 of 2 results
|
10029449-001RLF
Amphenol FCi
|
$0.8738 | Yes | Yes | Active | 19 | 508 µm | 1 | 30 mΩ | 500 mA | FEMALE | 10000 Cycles | BOARD | STEEL | NOT SPECIFIED | RIGHT ANGLE | HDMI CONNECTOR | 700VAC V | NO | 100 MΩ | 1 | POLARIZED HOUSING | NO | NO | NO | UL | 94V-0 | -55 °C | 85 °C | RECEPTACLE | NOT SPECIFIED | NO | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | NICKEL | SURFACE MOUNT | 0.24 inch | 0.354 inch | 0.59 inch | AMPHENOL FCI ASIA PTE LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 | Amphenol | |||
|
10029449-001RLF
Amphenol Communications Solutions
|
$1.8083 | Yes | Active | 19 | 508 µm | 1 | 30 mΩ | 500 mA | FEMALE | 10000 Cycles | BOARD | STEEL | NOT SPECIFIED | RIGHT ANGLE | HDMI CONNECTOR | 700VAC V | NO | 100 MΩ | 1 | POLARIZED HOUSING | NO | NO | NO | UL | 94V-0 | -55 °C | 85 °C | RECEPTACLE | NOT SPECIFIED | NO | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | NICKEL | SURFACE MOUNT | 0.24 inch | 0.354 inch | 0.59 inch | AMPHENOL ICC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 | 19 |