Filter Your Search
1 - 10 of 5,771 results
|
SMM-110-02-S-D-K-FR
Samtec Inc
|
$1.0443 | Yes | Active | 20 | 2 | 2 mm | 2 | 3.2 A | FEMALE | BOARD | LCP | STRAIGHT | BOARD CONNECTOR | NO | .834 N | .139 N | e3 | UL | 94V-0 | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.55 mm | 30u inch | SURFACE MOUNT | 0.158 inch | 0.145 inch | 0.79 inch | SAMTEC INC | compliant | |||||||||||||||||||||
|
TFM-110-02-S-S-WT-K-FR
Samtec Inc
|
$1.1145 | Active | 10 | 1 | 1.27 mm | 1 | 15 mΩ | 3.2 A | MALE | 2500 Cycles | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | 750VAC V | NO | 5 GΩ | POLARIZED HOUSING | UL | 94V-0 | -55 °C | 125 °C | SOLDER HOLDING FLANGE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.34 mm | 30u inch | SURFACE MOUNT | 0.175 inch | 0.226 inch | 0.625 inch | SAMTEC INC | unknown | |||||||||||||||||||||
|
SFM-110-02-S-D-A-FR
Samtec Inc
|
$1.3563 | Yes | Active | NOT SPECIFIED | BOARD CONNECTOR | NOT SPECIFIED | SAMTEC INC | compliant | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SFM-110-02-S-D-K-FR
Samtec Inc
|
$1.3563 | Yes | Active | 20 | 2 | 1.27 mm | 2 | 3.2 A | FEMALE | 10000 Cycles | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.05 mm | 30u inch | SURFACE MOUNT | 0.145 inch | 0.19 inch | 0.655 inch | SAMTEC INC | compliant | ||||||||||||||||||
|
SFM-110-02-SM-D-K-FR
Samtec Inc
|
$1.3563 | Yes | Active | NOT SPECIFIED | BOARD CONNECTOR | NOT SPECIFIED | SAMTEC INC | compliant | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
FTR-110-02-S-S-TR
Samtec Inc
|
$1.3692 | Yes | Yes | Active | 10 | 1 | 1.27 mm | 2 | 3.1 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | STAGGERED | 30u inch | SURFACE MOUNT | 0.096 inch | 0.1 inch | 0.5 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||||||||||||||
|
TMS-110-02-S-S
Samtec Inc
|
$1.4124 | Yes | Yes | Active | 10 | 1 | 1.27 mm | 1 | 5 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | SOLDER | 0.096 inch | 0.1 inch | 0.5 inch | 0.12 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ROHS COMPLIANT | ||||||||||||||||
|
TFM-110-02-S-D-A-K-FR
Samtec Inc
|
$1.4734 | Yes | Active | 20 | 2 | 1.27 mm | 3.2 A | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | SHROUDED | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | ||||||||||||||||||||||||||||||||||||
|
MTMS-110-02-S-S-100
Samtec Inc
|
$1.4759 | Yes | Yes | Active | 10 | 1 | 1.27 mm | 1 A | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | ROHS COMPLIANT | ||||||||||||||||||||||||||||||||||
|
SFM-110-02-SM-D-A-P-FR
Samtec Inc
|
$1.4957 | Yes | Active | 20 | 2 | 1.27 mm | 2 | 3.2 A | FEMALE | 10000 Cycles | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | PEG | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.05 mm | 30u inch | SURFACE MOUNT | 0.145 inch | 0.19 inch | 0.625 inch | SAMTEC INC | compliant |